Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Onlinecomponents.com | 0 | 5,000 |
|
|
View this part on ComS.I.T. USA | 50,000 | 1 |
|
|
View this part on Master Electronics | 0 | 5,000 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
50,000
SM516
Yes
Yes
Active
DO-213AB
O-PELF-R2
2
not_compliant
EAR99
8541.10.00.80
Diotec Semiconductor AG
1.94
ISOLATED
SINGLE
SILICON
RECTIFIER DIODE
1.1 V
DO-213AB
O-PELF-R2
1
50 A
1
1
2
175 °C
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM516 Diodes | Rectifier Diode, Case Style : DO-213AB; IF (A) : 1.0; VRRM (V) : 1600; IFSM (A) : 30; VF (V) : 1.1; @IF (A): 1.0; IR (µA) TA=25ºC: 5.0 | Luguang Electronic Technology Co Ltd | SM516 vs SM516 |
GL41Y-E3/97 Diodes | DIODE GP 1600V 1A DO213AB | Vishay Semiconductors | SM516 vs GL41Y-E3/97 |