Part Details for SM6227FT13R0 by SEI Stackpole Electronics Inc
Results Overview of SM6227FT13R0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SM6227FT13R0 Information
SM6227FT13R0 by SEI Stackpole Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for SM6227FT13R0
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
SM6227FT13R0
|
Avnet Americas | - Tape and Reel (Alt: SM6227FT13R0) COO: Mexico RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.5000 / $0.5714 | Buy Now |
|
|
NAC | RESISTOR, WIREWOUND, 6227, 13 ohm, 1%, 3W - Surface Mount Wirewound Resistor RoHS: Compliant Min Qty: 750 Package Multiple: 750 | 0 |
|
$0.5720 / $1.0000 | Buy Now |
|
|
Vyrian | Resistors | 552 |
|
RFQ |
US Tariff Estimator: SM6227FT13R0 by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SM6227FT13R0
SM6227FT13R0 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SM6227FT13R0 Part Data Attributes
|
|
SM6227FT13R0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SM6227FT13R0
SEI Stackpole Electronics Inc
Fixed Resistor, Wire Wound, 3W, 13ohm, 100V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 6227, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.80 | |
| Factory Lead Time | 13 Weeks | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 275 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 6.35 Mm | |
| Package Length | 15.88 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 6.99 Mm | |
| Packing Method | Tr, Plastic, 13 Inch | |
| Rated Power Dissipation (P) | 3 W | |
| Rated Temperature | 70 °C | |
| Resistance | 13 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 6227 | |
| Surface Mount | Yes | |
| Technology | Wire Wound | |
| Temperature Coefficient | 20 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 6.24 V |