Datasheets
SM6T15CAY by: STMicroelectronics

Overview of: SM6T15CAY by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: SM6T15CAY

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
0 Cut Tape
  • 1 $0.8000
  • 10 $0.7070
  • 100 $0.5421
  • 500 $0.4286
  • 1,000 $0.3428
View this part on Digi-Key
0 Digi-Reel
  • 1 $0.8000
  • 10 $0.7070
  • 100 $0.5421
  • 500 $0.4286
  • 1,000 $0.3428
View this part on Digi-Key
0 Reel
  • 2,500 $0.3409
View this part on Avnet Americas
0 Reel
  • 5,000 $0.3604
  • 10,000 $0.3409
  • 15,000 $0.3214
  • 25,000 $0.3019
  • 50,000 $0.2825
  • 250,000 $0.2630
  • 500,000 $0.2435
View this part on Newark
0 Bulk
  • 1 $0.8090
  • 10 $0.6260
  • 100 $0.3310
  • 500 $0.2550
  • 1,000 $0.2160
View this part on RS
0 Package
  • 25 $0.6990
  • 100 $0.4880
  • 500 $0.4220
  • 1,000 $0.3600
  • 2,500 $0.3380
View this part on RS
0 Reel
  • 25 $0.6990
  • 100 $0.4880
  • 500 $0.4220
  • 1,000 $0.3600
  • 2,500 $0.3380
View this part on Ameya Holding Limited
1,085
View this part on Avnet Europe
0
  • 2,500 $0.2458
  • 5,000 $0.2279
  • 10,000 $0.1923
  • 15,000 $0.1745
  • 20,000 $0.1581
  • 25,000 $0.1389
  • 250,000 $0.1304
View this part on element14 Asia-Pacific
0 Each
  • 5 $0.7691
  • 100 $0.5872
  • 500 $0.4637
  • 1,000 $0.3712
  • 2,500 $0.3490
View this part on Farnell
0 Each
  • 5 $0.8315
  • 10 $0.7368
  • 100 $0.5646
  • 500 $0.4465

Part Details for: SM6T15CAY

CAD Models

Part Data Attributes

SM6T15CAY STMicroelectronics

Buy Now Datasheet

Compare Parts:

SM6T15CAY STMicroelectronics Automotive 600 W, 12.8 V TVS in SMB

Source Content uid SM6T15CAY
Part Life Cycle Code Active
Part Package Code DO-214AA
Package Description R-PDSO-C2
Pin Count 2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Factory Lead Time 53 Weeks, 1 Day
Breakdown Voltage-Max 15.8 V
Breakdown Voltage-Min 14.3 V
Clamping Voltage-Max 27.2 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity BIDIRECTIONAL
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 12.8 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish MATTE TIN
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Alternate Parts for: SM6T15CAY

Part Number Description Manufacturer Compare
P6SMB15CAHE3TRTB Diodes Trans Voltage Suppressor Diode, 600W, 12.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Fagor Electrónica SM6T15CAY vs P6SMB15CAHE3TRTB
P6SMB15CA-H Diodes Trans Voltage Suppressor Diode, 600W, 12.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Bourns Inc SM6T15CAY vs P6SMB15CA-H
SM6T15CATRTB Diodes Trans Voltage Suppressor Diode, 600W, 12.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Fagor Electrónica SM6T15CAY vs SM6T15CATRTB
SM6T15CATRTS Diodes Trans Voltage Suppressor Diode, 600W, 12.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Fagor Electrónica SM6T15CAY vs SM6T15CATRTS
P6SMB15CA-AU_R1_100A1 Diodes Trans Voltage Suppressor Diode, 600W, 12.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN PanJit Semiconductor SM6T15CAY vs P6SMB15CA-AU_R1_100A1
P6SMB15CAHFTRTB Diodes Trans Voltage Suppressor Diode, 600W, 12.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Fagor Electrónica SM6T15CAY vs P6SMB15CAHFTRTB
P6SMB15CATRTS Diodes Trans Voltage Suppressor Diode, 600W, 12.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Fagor Electrónica SM6T15CAY vs P6SMB15CATRTS
P6SMB15CA-AU_R2_100A1 Diodes Trans Voltage Suppressor Diode, 600W, 12.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN PanJit Semiconductor SM6T15CAY vs P6SMB15CA-AU_R2_100A1
P6SMB15CA_R2_00001 Diodes Trans Voltage Suppressor Diode, 12.8V V(RWM), Bidirectional, PanJit Semiconductor SM6T15CAY vs P6SMB15CA_R2_00001
Part Number Description Manufacturer Compare
P6SMB15CAHE3TRTB Diodes Trans Voltage Suppressor Diode, 600W, 12.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Fagor Electrónica SM6T15CAY vs P6SMB15CAHE3TRTB
P6SMB15CATRTS Diodes Trans Voltage Suppressor Diode, 600W, 12.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Fagor Electrónica SM6T15CAY vs P6SMB15CATRTS
SMA6T15CAY Diodes Automotive 600 W, 12.8 V TVS in SMA STMicroelectronics SM6T15CAY vs SMA6T15CAY
SM6T15CATRTS Diodes Trans Voltage Suppressor Diode, 600W, 12.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Fagor Electrónica SM6T15CAY vs SM6T15CATRTS
P6SMB15CAHFTRTB Diodes Trans Voltage Suppressor Diode, 600W, 12.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Fagor Electrónica SM6T15CAY vs P6SMB15CAHFTRTB
P6SMB15CA_R2_00001 Diodes Trans Voltage Suppressor Diode, 12.8V V(RWM), Bidirectional, PanJit Semiconductor SM6T15CAY vs P6SMB15CA_R2_00001
SM6T15CATRTB Diodes Trans Voltage Suppressor Diode, 600W, 12.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Fagor Electrónica SM6T15CAY vs SM6T15CATRTB
P6SMB15CA-AU_R1_100A1 Diodes Trans Voltage Suppressor Diode, 600W, 12.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN PanJit Semiconductor SM6T15CAY vs P6SMB15CA-AU_R1_100A1
P6SMB15CA-H Diodes Trans Voltage Suppressor Diode, 600W, 12.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Bourns Inc SM6T15CAY vs P6SMB15CA-H
P6SMB15CA-AU_R2_100A1 Diodes Trans Voltage Suppressor Diode, 600W, 12.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN PanJit Semiconductor SM6T15CAY vs P6SMB15CA-AU_R2_100A1

Related Parts

Update Alert Settings for: SM6T15CAY by STMicroelectronics

  • Please alert me when SM6T15CAY inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SM6T15CAY alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SM6T15CAY to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SM6T15CAY alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SM6T15CAY.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SM6T15CAY by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.