If you like Findchips… You will love Findchips PRO. Try it Now.

SM712.TCT

Trans Voltage Suppressor Diode, 400W, 12V V(RWM), Unidirectional, 4 Element, Silicon, LEAD FREE PACKAGE-3

Manufacturer Semtech Corporation
Price Range $0.7690 / $2.0382

Part Details

CAD Models Information

Distributors with Stock

Part Number Description Manufacturer Compare
SM712.TG Diodes Trans Voltage Suppressor Diode, 400W, 7V V(RWM), Unidirectional, 4 Element, Silicon, PLASTIC PACKAGE-3 Semtech Corporation SM712.TCT vs SM712.TG
SM712.TC Diodes Trans Voltage Suppressor Diode, 400W, 12V V(RWM), Unidirectional, 4 Element, Silicon, SOT-23, 3 PIN Semtech Corporation SM712.TCT vs SM712.TC
Part Number Description Manufacturer Compare
SM712.TC Diodes Trans Voltage Suppressor Diode, 400W, 12V V(RWM), Unidirectional, 4 Element, Silicon, SOT-23, 3 PIN Semtech Corporation SM712.TCT vs SM712.TC
CM1210-01ST Diodes Trans Voltage Suppressor Diode, Bidirectional, 1 Element, Silicon, TO-236, TO-236, 3 PIN California Micro Devices SM712.TCT vs CM1210-01ST
SM712.TG Diodes Trans Voltage Suppressor Diode, 400W, 7V V(RWM), Unidirectional, 4 Element, Silicon, PLASTIC PACKAGE-3 Semtech Corporation SM712.TCT vs SM712.TG
CM1210-01SO Diodes Trans Voltage Suppressor Diode, Bidirectional, 1 Element, Silicon, TO-236, TO-236, 3 PIN California Micro Devices SM712.TCT vs CM1210-01SO

Global Popularity

Popularity in Diodes

Popularity in Transient Suppressors

Popularity by Region

Very High

Medium

Good

Low

  • 1. China
    100
  • 2. South Africa
    99
  • 3. United States
    96
  • 4. Romania
    94
  • 5. India
    94
  • 6. Israel
    91
  • 7. Greece
    89
  • 8. Slovenia
    87
  • 9. South Korea
    85
  • 10. Poland
    85

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available
  • 1. TME Electronic Components $0.7690 Buy Now
  • 2. Future Electronics $0.7700 Buy Now
  • 3. Symmetry Electronics $0.9333 Buy Now
  • 4. Newark element14 $1.4900 Buy Now
  • 5. element14 Asia-Pacific $1.8080 Buy Now
  • 6. element14 Asia-Pacific $1.8080 Buy Now
  • 7. Farnell element14 $2.0382 Buy Now
  • 8. Farnell element14 $2.0382 Buy Now

Datasheets & Reference Designs

Reference Designs

  • Non-Isolated RS-485 to Wi-Fi Bridge with 24 VAC Power Reference Design
    TIDA-00485: The TIDA-00485 TI Design uses Texas Instruments SimpleLink Wi-Fi CC3200 Internet-on-a-chip Wireless MCU module to create a data bridge between an RS-485 network and a Wi-Fi network. An SN65HVD72 transceiver provides the RS-485 Interface with 12 kV of ESD protection, and additional protection is provided on board. The design can be powered with AC or DC power up to 30 V RMS or 48 V peak. A version of this design with an isolated RS-485 interface is presented in TIDA-00486.
  • Small Form Factor, Half-Duplex With Isolated & Non-Isolated RS485 Interface Reference Design
    TIDA-00308: RS485 (Isolated, Non-isolated) is a popular interface for the Grid Infrastructure space, and is one of the most important options on newly designed equipment. TIDA-00308 will enable customers to quickly evaluate and design with TI RS485 devices for 3 different application scenarios, with an isolated power supply provided in this design. Additionally, test results in the user’s guide will demonstrate the IEC61000-4-2 ESD and IEC61000-4-5 surge tests performed on this design.
  • Isolated RS-485 to Wi-Fi Bridge with 24 VAC Power Reference Design
    TIDA-00486: The TIDA-00486 TI Design uses Texas Instruments SimpleLink Wi-Fi CC3200 Internet-on-a-chip Wireless MCU module to create a data bridge between an RS-485 network and a Wi-Fi network. An ISO15 transceiver provides an isolated RS-485 interface with up to 2500 VRMS of isolation. The LM5160 Fly-Buck™ power supply provides both isolated and non-isolated 3.3 V outputs for the two portions of the circuit. The design can be powered with AC or DC power up to 30 VRMS or 48 V peak A version of this design with a non-isolated RS-485 interface is presented in TIDA-00485.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →