Part Details for SM712GE020000-AA by Silicon Motion Technology Corp
Overview of SM712GE020000-AA by Silicon Motion Technology Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for SM712GE020000-AA
SM712GE020000-AA CAD Models
SM712GE020000-AA Part Data Attributes:
|
SM712GE020000-AA
Silicon Motion Technology Corp
Buy Now
Datasheet
|
Compare Parts:
SM712GE020000-AA
Silicon Motion Technology Corp
Micro Peripheral IC
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SILICON MOTION TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Bus Compatibility | I2C; PCI; SSP | |
Clock Frequency-Max | 14.318 MHz | |
Display Configuration | 1024 X 768 PIXELS | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B256 | |
Length | 27 mm | |
Number of Terminals | 256 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA256,20X20,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Seated Height-Max | 2.5 mm | |
Supply Current-Max | 255 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, CRT OR FLAT PANEL GRAPHICS DISPLAY |