Part Details for SM712GX020000-AA by Silicon Motion Technology Corp
Overview of SM712GX020000-AA by Silicon Motion Technology Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM712GX020000-AA
SM712GX020000-AA CAD Models
SM712GX020000-AA Part Data Attributes:
|
SM712GX020000-AA
Silicon Motion Technology Corp
Buy Now
Datasheet
|
Compare Parts:
SM712GX020000-AA
Silicon Motion Technology Corp
Micro Peripheral IC
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SILICON MOTION TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Bus Compatibility | I2C; PCI; SSP | |
Clock Frequency-Max | 14.318 MHz | |
Display Configuration | 1024 X 768 PIXELS | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B256 | |
Length | 27 mm | |
Number of Terminals | 256 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA256,20X20,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Seated Height-Max | 2.5 mm | |
Supply Current-Max | 255 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, CRT OR FLAT PANEL GRAPHICS DISPLAY |