There are no models available for this part yet.
Overview of SM840004-11KATR by Micrel Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
CAD Models for SM840004-11KATR by Micrel Inc
Part Data Attributes for SM840004-11KATR by Micrel Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MICREL INC
|
Part Package Code
|
TSSOP
|
Package Description
|
TSSOP,
|
Pin Count
|
20
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
JESD-30 Code
|
R-PDSO-G20
|
JESD-609 Code
|
e4
|
Length
|
6.5 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Nom
|
2.5 V
|
Surface Mount
|
YES
|
Telecom IC Type
|
ETHERNET TRANSCEIVER
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
4.4 mm
|
Alternate Parts for SM840004-11KATR
This table gives cross-reference parts and alternative options found for SM840004-11KATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM840004-11KATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2830E/W | Ethernet Transceiver, BICMOS, 7 X 7 MM, 0.80 MM HEIGHT, TQFN-48 | Maxim Integrated Products | SM840004-11KATR vs MAX2830E/W |
MAX2830E/D | Ethernet Transceiver, BICMOS, 7 X 7 MM, 0.80 MM HEIGHT, TQFN-48 | Maxim Integrated Products | SM840004-11KATR vs MAX2830E/D |
MAX2830ETM+T | Ethernet Transceiver, BICMOS, 7 X 7 MM, 0.8 MM HEIGHT, ROHS COMPLIANT, TQFN-48 | Maxim Integrated Products | SM840004-11KATR vs MAX2830ETM+T |
MAX2830ETM+ | Ethernet Transceiver, BICMOS, 7 X 7 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, TQFN-48 | Maxim Integrated Products | SM840004-11KATR vs MAX2830ETM+ |
MAX2830E/W-C8P | Ethernet Transceiver, BICMOS, 7 X 7 MM, 0.80 MM HEIGHT, TQFN-48 | Maxim Integrated Products | SM840004-11KATR vs MAX2830E/W-C8P |
MAX2830ETM+ | 2.4GHz to 2.5GHz 802.11g/b RF Transceiver with PA and Rx/Tx/Diversity Switch, 48-LFCSP-7X7X0.75, 48 Pins, -40 to 85C | Analog Devices Inc | SM840004-11KATR vs MAX2830ETM+ |
MAX2837ETM+T | 2.3GHz to 2.7GHz Wireless Broadband RF Transceiver, 48-LFCSP-6X6X0.75, 48 Pins, -40 to 85C | Analog Devices Inc | SM840004-11KATR vs MAX2837ETM+T |
RF9500 | Ethernet Transceiver, BICMOS, 6.80 X 5 MM, 1 MM HEIGHT, ROHS COMPLIANT, MODULE-28 | Qorvo | SM840004-11KATR vs RF9500 |
MAX2837ETM+ | 2.3GHz to 2.7GHz Wireless Broadband RF Transceiver, 48-LFCSP-6X6X0.75, 48 Pins, -40 to 85C | Analog Devices Inc | SM840004-11KATR vs MAX2837ETM+ |
SM840004-11KATR | DATACOM, ETHERNET TRANSCEIVER, PDSO20, GREEN, TSSOP-20 | Microchip Technology Inc | SM840004-11KATR vs SM840004-11KATR |