Part Details for SM8J45 by Toshiba America Electronic Components
Overview of SM8J45 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM8J45
SM8J45 CAD Models
SM8J45 Part Data Attributes
|
SM8J45
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
SM8J45
Toshiba America Electronic Components
TRIAC, 600 V, 8 A, TRIAC, TO-220AB
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 10 V/us | |
DC Gate Trigger Current-Max | 30 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Holding Current-Max | 50 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Leakage Current-Max | 2 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 8 A | |
Repetitive Peak Off-state Leakage Current-Max | 2000 µA | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | TRIAC |
Alternate Parts for SM8J45
This table gives cross-reference parts and alternative options found for SM8J45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM8J45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAC218A8 | 600V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB | onsemi | SM8J45 vs MAC218A8 |
SC143M | TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, | NEC Electronics America Inc | SM8J45 vs SC143M |
2N6348 | TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, | Motorola Semiconductor Products | SM8J45 vs 2N6348 |
2N6348 | TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, | Loras Industries Inc | SM8J45 vs 2N6348 |
TIC226M | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, TO-220, 3 PIN | Bourns Inc | SM8J45 vs TIC226M |
BTA208-600B | Snubberless TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | SM8J45 vs BTA208-600B |
BT137-600E,127 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | SM8J45 vs BT137-600E,127 |
2N6344 | Triac, TO-220 3 LEAD STANDARD, 500-BLKBX | onsemi | SM8J45 vs 2N6344 |
MAC218A8 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, | Loras Industries Inc | SM8J45 vs MAC218A8 |
SC143M | 600V, 8A, TRIAC, TO-220AB | Motorola Mobility LLC | SM8J45 vs SC143M |