Part Details for SMA-J-P-H-ST-EM1 by Samtec Inc
Results Overview of SMA-J-P-H-ST-EM1 by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMA-J-P-H-ST-EM1 Information
SMA-J-P-H-ST-EM1 by Samtec Inc is an RF SMA/SSMA Connector.
RF SMA/SSMA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CO-174SMAX200-003 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-003 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 3ft | |
| CO-316SMAX200-001 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft | |
| CO-174SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-002 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 2ft |
Price & Stock for SMA-J-P-H-ST-EM1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
97P7770
|
Newark | Rf Coaxial, Sma Jack, 50 Ohm, Pcb, Connector Type:Sma Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Board Edge/End Launch, Impedance:50Ohm, Coaxial Cable Type:-, Contact Material:Beryllium Copper, Product Range:-Rohs Compliant: Yes |Samtec SMA-J-P-H-ST-EM1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$1.8600 / $2.5800 | Buy Now |
|
DISTI #
56AC6602
|
Newark | Rf Coaxial, Sma Jack, 50 Ohm, Pcb, Connector Type:Sma Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Board Edge/End Launch, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper, Contact Rohs Compliant: Yes |Samtec SMA-J-P-H-ST-EM1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4700 / $4.8000 | Buy Now |
|
|
Bristol Electronics | 293 |
|
RFQ | ||
|
|
Powell Electronics | 50 Ohm SMA Jack Surf Mnt Right-Angle Min Qty: 1 | 11420 |
|
$2.0900 / $2.6500 | Buy Now |
|
DISTI #
SMAJPHSTEM1
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
DISTI #
000000000001345529
|
Sager | RF Connectors / Coaxial Connectors 6 GHz, 50 Ohm SMA Jack or Plug, Cable Connector Min Qty: 1 | 17050 |
|
$1.9200 / $2.6500 | Buy Now |
|
DISTI #
SMA-J-P-H-ST-EM1
|
Avnet Abacus | RF Coaxial Connector SMA Coaxial Straight Jack Board Edge End Launch 50 ohm (Alt: SMA-J-P-H-ST-EM1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 2500 |
|
Buy Now | |
|
DISTI #
SMA-J-P-H-ST-EM1
|
Avnet Asia | RF / Coaxial Connector, SMA Coaxial, Straight Jack, Board Edge / End Launch, 50 ohm (Alt: SMA-J-P-H-ST-EM1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
|
|
Chip Stock | RFConnectors/CoaxialConnectors6GHz,50OhmSMAJackorPlug,CableConnector | 15487 |
|
RFQ | |
|
|
New Advantage Corporation | SMA Jacks, PCB Mount, Straight, Edge Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 2000 |
|
$3.9000 / $4.2300 | Buy Now |
US Tariff Estimator: SMA-J-P-H-ST-EM1 by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SMA-J-P-H-ST-EM1
SMA-J-P-H-ST-EM1 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SMA-J-P-H-ST-EM1 Part Data Attributes
|
|
SMA-J-P-H-ST-EM1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SMA-J-P-H-ST-EM1
Samtec Inc
RF SMA Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Locking, Jack, ROHS COMPLIANT
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | SAMTEC INC | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.10 | |
| Factory Lead Time | 1 Week | |
| Samacsys Manufacturer | SAMTEC | |
| Characteristic Impedance | 50 Ω | |
| Connector Type | RF SMA CONNECTOR | |
| Contact Finish Mating | GOLD (30) | |
| Contact Gender | FEMALE | |
| Contact Material | NOT SPECIFIED | |
| Contact Style | COAX | |
| Coupling Type | THREADED | |
| DIN Conformance | NO | |
| Filter Feature | NO | |
| IEC Conformance | NO | |
| MIL Conformance | NO | |
| Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
| Mounting Option 1 | LOCKING | |
| Mounting Style | STRAIGHT | |
| Mounting Type | BOARD | |
| Number of Ports | 1 | |
| Operating Frequency-Max | 18 GHz | |
| Option | GENERAL PURPOSE | |
| Panel Mount | YES | |
| Termination Type | SURFACE MOUNT | |
| Total Number of Contacts | 1 |
SMA-J-P-H-ST-EM1 Frequently Asked Questions (FAQ)
-
The recommended torque for the SMA connector is 8-10 in-lbs (0.9-1.1 Nm).
-
Yes, the SMA-J-P-H-ST-EM1 is designed to be compatible with other SMA connectors from different manufacturers, but it's always recommended to verify compatibility before use.
-
The maximum operating frequency of the SMA-J-P-H-ST-EM1 is 26.5 GHz.
-
Yes, the SMA-J-P-H-ST-EM1 is designed to withstand high-vibration applications, but it's recommended to follow proper installation and mounting procedures to ensure reliability.
-
Yes, the SMA-J-P-H-ST-EM1 is RoHS and REACH compliant, making it suitable for use in a wide range of applications.