Part Details for SMA060-HFFFGFN by MMT Corp
Overview of SMA060-HFFFGFN by MMT Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMA060-HFFFGFN
SMA060-HFFFGFN CAD Models
SMA060-HFFFGFN Part Data Attributes
|
SMA060-HFFFGFN
MMT Corp
Buy Now
Datasheet
|
Compare Parts:
SMA060-HFFFGFN
MMT Corp
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Hole .099-.111, Jack
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MMT MACHRONE CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | ROHS COMPLIANT | |
Body Depth | 0.375 inch | |
Body/Shell Style | JACK | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | HOLE .099-.111 | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Panel Mount | YES | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Length | 0.12 inch | |
Total Number of Contacts | 1 |