Part Details for SMA19-1 by MACOM
Overview of SMA19-1 by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMA19-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-SMA19-1-ND
|
DigiKey | IC RF AMP GPS 10MHZ-1.1GHZ SMD Min Qty: 10 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$258.5200 | Buy Now |
DISTI #
937-SMA19-1
|
Mouser Electronics | RF Amplifier 10-1000MHz NF 6.0dB Gain 11.5dB | 0 |
|
$236.7500 / $239.6200 | Order Now |
DISTI #
SMA19-1
|
Richardson RFPD | GAIN BLOCK RoHS: Compliant Min Qty: 10 | 0 |
|
$204.7700 | Buy Now |
Part Details for SMA19-1
SMA19-1 CAD Models
SMA19-1 Part Data Attributes:
|
SMA19-1
MACOM
Buy Now
Datasheet
|
Compare Parts:
SMA19-1
MACOM
Wide Band Medium Power Amplifier, 10MHz Min, 1000MHz Max, 1 Func, HERMETIC SEALED PACKAGE-4
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | HERMETIC SEALED PACKAGE-4 | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY, I/P POWER-MAX (PEAK)=27DBM | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Gain | 10 dB | |
Input Power-Max (CW) | 13 dBm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -54 °C | |
Package Body Material | METAL | |
Package Equivalence Code | MODULE,4LEAD,.45 | |
Power Supplies | 15 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Supply Current-Max | 99 mA | |
VSWR-Max | 2.3 |