Part Details for SMA3103-TL-E by onsemi
Overview of SMA3103-TL-E by onsemi
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMA3103-TL-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC3887
|
Newark | Rf Power Amp, 27Db, 3.3Ghz, Sot-363, Frequency Min:100Mhz, Frequency Max:3.3Ghz, Gain:27Db, Noise Figure Typ:4.7Db, Rf Ic Case Style:Sot-363, No. Of Pins:6Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Operating Temperature Rohs Compliant: Yes |Onsemi SMA3103-TL-E Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2690 |
|
$0.1970 / $0.3930 | Buy Now |
DISTI #
52T8569
|
Newark | Mmic, Amplifier, 5V, 19Ma, 0.1 To 3.3Ghz, Mcph6/ Reel |Onsemi SMA3103-TL-E Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1430 / $0.1860 | Buy Now |
DISTI #
SMA3103-TL-EOSCT-ND
|
DigiKey | IC RF AMP GPS 0HZ-2.2GHZ 6MCPH Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2995 In Stock |
|
$0.1386 / $0.3900 | Buy Now |
DISTI #
SMA3103-TL-E
|
Avnet Americas | RF Amp Chip Single GP 3.3GHz 5.5V 6-Pin MCPH T/R - Tape and Reel (Alt: SMA3103-TL-E) RoHS: Compliant Min Qty: 5377 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 42000 Partner Stock |
|
$0.1364 / $0.1628 | Buy Now |
DISTI #
SMA3103-TL-E
|
Avnet Americas | RF Amp Chip Single GP 3.3GHz 5.5V 6-Pin MCPH T/R - Tape and Reel (Alt: SMA3103-TL-E) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1373 / $0.1638 | Buy Now |
DISTI #
863-SMA3103-TL-E
|
Mouser Electronics | RF Amplifier WIDEBAND AMPLIFIER RoHS: Compliant | 2986 |
|
$0.1380 / $0.3500 | Buy Now |
DISTI #
V79:2366_27525357
|
Arrow Electronics | RF Amp Single Wideband Amp 3.3GHz 5.5V 6-Pin MCPH T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1635 | Americas - 2882 |
|
$0.1326 / $0.1797 | Buy Now |
|
Future Electronics | MMIC, RF Amplifier, 5 V, 19 mA, 0.1 to 3.3 GHz RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1420 / $0.1530 | Buy Now |
|
Future Electronics | MMIC, RF Amplifier, 5 V, 19 mA, 0.1 to 3.3 GHz RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1420 / $0.1530 | Buy Now |
DISTI #
66923293
|
Verical | RF Amp Single Wideband Amp 3.3GHz 5.5V 6-Pin MCPH T/R RoHS: Compliant Min Qty: 45 Package Multiple: 1 Date Code: 1635 | Americas - 2882 |
|
$0.1326 / $0.1678 | Buy Now |
Part Details for SMA3103-TL-E
SMA3103-TL-E CAD Models
SMA3103-TL-E Part Data Attributes:
|
SMA3103-TL-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
SMA3103-TL-E
onsemi
MMIC, RF Amplifier, 5 V, 19 mA, 0.1 to 3.3 GHz, SC 88FL / MCPH6, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC 88FL / MCPH6 | |
Pin Count | 6 | |
Manufacturer Package Code | 419AS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e6 | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | TIN BISMUTH |