-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MMIC, RF Amplifier, 3 V, 6 mA, 0.1 to 2.8 GHz, SC 88FL / MCPH6, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T8570
|
Newark | Mmic, Amplifier, 3V, 6Ma, 0.1 To 2.8Ghz, Mcph6/Reel |Onsemi SMA3107-TL-E Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1390 / $0.1800 | Buy Now |
DISTI #
14AC5113
|
Newark | Rf Amplifier, 0.1-2.8Ghz, Mcph-6, Frequency Min:100Mhz, Frequency Max:2.8Ghz, Gain:24.5Db, Noise Figure Typ:3.6Db, Rf Ic Case Style:Mcph, No. Of Pins:6Pins, Supply Voltage Min:2.7V, Supply Voltage Max:3.3V, Operating Temperature Rohs Compliant: Yes |Onsemi SMA3107-TL-E Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2888 |
|
$0.1970 / $0.4230 | Buy Now |
DISTI #
SMA3107-TL-EOSCT-ND
|
DigiKey | IC RF AMP GPS 0HZ-2.8GHZ 6MCPH Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2843 In Stock |
|
$0.1341 / $0.3800 | Buy Now |
DISTI #
SMA3107-TL-E
|
Avnet Americas | RF Amp Chip Single GP 2.8GHz 3.3V 6-Pin MCPH T/R - Tape and Reel (Alt: SMA3107-TL-E) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 14760009000 Factory Stock |
|
$0.1328 / $0.1585 | Buy Now |
DISTI #
863-SMA3107-TL-E
|
Mouser Electronics | RF Amplifier DOUBLE BALANCED MIXER RoHS: Compliant | 2370 |
|
$0.1530 / $0.3800 | Buy Now |
DISTI #
SMA3107-TL-E
|
Avnet Americas | RF Amp Chip Single GP 2.8GHz 3.3V 6-Pin MCPH T/R - Tape and Reel (Alt: SMA3107-TL-E) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 14760009000 Factory Stock |
|
$0.1328 / $0.1585 | Buy Now |
DISTI #
SMA3107-TL-E
|
Avnet Americas | RF Amp Chip Single GP 2.8GHz 3.3V 6-Pin MCPH T/R - Tape and Reel (Alt: SMA3107-TL-E) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 14760009000 Factory Stock |
|
$0.1328 / $0.1585 | Buy Now |
DISTI #
SMA3107-TL-E
|
Avnet Asia | RF Amp Chip Single GP 2.8GHz 3.3V 6-Pin MCPH T/R (Alt: SMA3107-TL-E) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | 30000 |
|
$0.0964 / $0.1017 | Buy Now |
DISTI #
SMA3107-TL-E
|
Avnet Silica | RF Amp Chip Single GP 2.8GHz 3.3V 6-Pin MCPH T/R (Alt: SMA3107-TL-E) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 5 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SMA3107-TL-E
|
EBV Elektronik | RF Amp Chip Single GP 2.8GHz 3.3V 6-Pin MCPH T/R (Alt: SMA3107-TL-E) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 6 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMA3107-TL-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
SMA3107-TL-E
onsemi
MMIC, RF Amplifier, 3 V, 6 mA, 0.1 to 2.8 GHz, SC 88FL / MCPH6, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC 88FL / MCPH6 | |
Pin Count | 6 | |
Manufacturer Package Code | 419AS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 99 Weeks, 6 Days | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e6 | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | TIN BISMUTH |
This table gives cross-reference parts and alternative options found for SMA3107-TL-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMA3107-TL-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMA3107-TL-E | Wide Band Low Power Amplifier, | SANYO Semiconductor Co Ltd | SMA3107-TL-E vs SMA3107-TL-E |