-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MMIC, RF Amplifier, 5 V, 22.7 mA, 0.1 to 3 GHz, SC 88FL / MCPH6, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC9419
|
Newark | Amplifier, 0.1-3Ghz, 33.5Db, Mcph-6, Frequency Min:100Mhz, Frequency Max:3Ghz, Gain:33.5Db, Noise Figure Typ:4.1Db, Rf Ic Case Style:Mcph, No. Of Pins:6Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Operating Temperature Rohs Compliant: Yes |Onsemi SMA3117-TL-H Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1637 |
|
$0.2460 / $0.5340 | Buy Now |
DISTI #
07W7409
|
Newark | Mmic, Amplifiler, 5V, 22.7Ma, 0.1 To 3Ghz, Mcph6/Reel |Onsemi SMA3117-TL-H Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1760 / $0.2290 | Buy Now |
DISTI #
SMA3117-TL-HOSCT-ND
|
DigiKey | IC RF AMP GPS 100MHZ-3GHZ 6MCPH Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18009 In Stock |
|
$0.1704 / $0.4800 | Buy Now |
DISTI #
SMA3117-TL-H
|
Avnet Americas | RF Amp Chip Single GP 3GHz 5.5V 3-Pin MCPH T/R - Tape and Reel (Alt: SMA3117-TL-H) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 8250 Factory Stock |
|
$0.1688 / $0.2014 | Buy Now |
DISTI #
SMA3117-TL-H
|
Avnet Americas | RF Amp Chip Single GP 3GHz 5.5V 3-Pin MCPH T/R - Tape and Reel (Alt: SMA3117-TL-H) RoHS: Compliant Min Qty: 4546 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 8250 Partner Stock |
|
$0.1364 / $0.1628 | Buy Now |
DISTI #
863-SMA3117-TL-H
|
Mouser Electronics | RF Amplifier SI MMIC FU=3.0GHZ RoHS: Compliant | 4824 |
|
$0.1700 / $0.4800 | Buy Now |
DISTI #
70467654
|
RS | SMA3117-TL-H, RF Amplifier Wide Band, 33.5 dB 3 GHz, 6-Pin MCPH | ON Semiconductor SMA3117-TL-H RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3120 / $0.3670 | RFQ |
|
Rochester Electronics | SMA3117 - Wide Band Low Power Amplifier, 100MHz Min, 3000MHz Max, 1 Func RoHS: Compliant Status: Active Min Qty: 1 | 543000 |
|
$0.1687 / $0.1985 | Buy Now |
DISTI #
SMA3117-TL-H
|
Avnet Americas | RF Amp Chip Single GP 3GHz 5.5V 3-Pin MCPH T/R - Tape and Reel (Alt: SMA3117-TL-H) RoHS: Compliant Min Qty: 4546 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 8250 Partner Stock |
|
$0.1364 / $0.1628 | Buy Now |
DISTI #
SMA3117-TL-H
|
Avnet Americas | RF Amp Chip Single GP 3GHz 5.5V 3-Pin MCPH T/R - Tape and Reel (Alt: SMA3117-TL-H) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 8250 Factory Stock |
|
$0.1688 / $0.2014 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMA3117-TL-H
onsemi
Buy Now
Datasheet
|
Compare Parts:
SMA3117-TL-H
onsemi
MMIC, RF Amplifier, 5 V, 22.7 mA, 0.1 to 3 GHz, SC 88FL / MCPH6, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC 88FL / MCPH6 | |
Package Description | HALOGEN AND LEAD FREE, MCPH6, SC-70-6, SC-88, SOT-363, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 419AS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 30.5 dB | |
JESD-609 Code | e6 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | FL6,.06,25 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 28 mA | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH |