Part Details for SMA5J15A-E3/61 by Vishay Intertechnologies
Results Overview of SMA5J15A-E3/61 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMA5J15A-E3/61 Information
SMA5J15A-E3/61 by Vishay Intertechnologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMA5J15A-E3/61
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
77K3250
|
Newark | Transient Suppressor Diode, single, unidirectional,15V V(Rwm),do-214Ac/Sma |Vishay SMA5J15A-E3/61 RoHS: Not Compliant Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1860 / $0.2300 | Buy Now |
|
DISTI #
SMA5J15A-E3/61
|
Avnet Americas | - Tape and Reel (Alt: SMA5J15A-E3/61) COO: China RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1200 / $0.1274 | Buy Now |
|
DISTI #
SMA5J15A-E3/61
|
EBV Elektronik | (Alt: SMA5J15A-E3/61) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: SMA5J15A-E3/61 by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SMA5J15A-E3/61
SMA5J15A-E3/61 Part Data Attributes
|
|
SMA5J15A-E3/61
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMA5J15A-E3/61
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 500W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Factory Lead Time | 9 Weeks | |
| Additional Feature | Excellent Clamping Capability, High Reliability | |
| Breakdown Voltage-Max | 18.5 V | |
| Breakdown Voltage-Min | 16.7 V | |
| Breakdown Voltage-Nom | 17.6 V | |
| Clamping Voltage-Max | 24.4 V | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JEDEC-95 Code | DO-214AC | |
| JESD-30 Code | R-PDSO-C2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Peak Rev Power Dis-Max | 500 W | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | Unidirectional | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 15 V | |
| Surface Mount | Yes | |
| Technology | Avalanche | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | C Bend | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMA5J15A-E3/61
This table gives cross-reference parts and alternative options found for SMA5J15A-E3/61. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMA5J15A-E3/61, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SMA5J15A-E3/61 | Vishay Semiconductors | Check for Price | DIODE 500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor | SMA5J15A-E3/61 vs SMA5J15A-E3/61 |
| SMA5J15A-E3/5A | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 500W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, | SMA5J15A-E3/61 vs SMA5J15A-E3/5A |
SMA5J15A-E3/61 Frequently Asked Questions (FAQ)
-
The recommended land pattern for SMA5J15A-E3/61 is available in the Vishay Intertechnologies' application note 'Land Pattern Recommendation for SMA and SMB Packages' (document number 28356).
-
Yes, SMA5J15A-E3/61 is suitable for high-frequency applications up to 1 GHz. However, it's essential to consider the parasitic inductance and capacitance of the device and the PCB layout to ensure optimal performance.
-
The thermal derating of SMA5J15A-E3/61 is specified in the datasheet. To handle thermal derating, ensure that the device is operated within the recommended temperature range, and consider the power dissipation and thermal resistance of the device and the PCB.
-
Yes, SMA5J15A-E3/61 is compatible with lead-free soldering. Vishay Intertechnologies uses a lead-free soldering process, and the device is RoHS-compliant.
-
The recommended storage condition for SMA5J15A-E3/61 is in a dry, cool place, away from direct sunlight and moisture. The device should be stored in its original packaging or in a similar protective package to prevent damage.