SMA6823MPLF2452
Description: Brushless DC Motor Controller, 5A, ROHS COMPLIANT, SIP-24

Overview of SMA6823MPLF2452 by Allegro MicroSystems LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SMA6823MPLF2452 by Allegro MicroSystems LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMA6823MPLF2452 by Allegro MicroSystems LLC

SMA6823MPLF2452
Allegro MicroSystems LLC
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ALLEGRO MICROSYSTEMS LLC
Part Package Code
ZFM
Package Description
ROHS COMPLIANT, SIP-24
Pin Count
24
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
BRUSHLESS DC MOTOR CONTROLLER
JESD-30 Code
R-XZFM-T24
JESD-609 Code
e2
Length
31.3 mm
Number of Functions
1
Number of Terminals
24
Output Current-Max
5 A
Package Body Material
UNSPECIFIED
Package Code
ZIP
Package Equivalence Code
ZIP24,.17
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
10.4 mm
Supply Current-Max (Isup)
6 mA
Supply Voltage-Max (Vsup)
16.5 V
Supply Voltage-Min (Vsup)
13.5 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Terminal Finish
TIN SILVER
Terminal Form
THROUGH-HOLE
Terminal Pitch
1.27 mm
Terminal Position
ZIG-ZAG
Time@Peak Reflow Temperature-Max (s)
40
Width
4 mm
Want to compare parts?
  1. SMA6823MPLF2452
    Allegro MicroSystems LLC
    Brushless DC Motor Controller, 5A, ROHS COMPLIANT, SIP-24
    VS

Alternate Parts for SMA6823MPLF2452

This table gives cross-reference parts and alternative options found for SMA6823MPLF2452. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMA6823MPLF2452, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMA6823MP Brushless DC Motor Controller, 5A, ROHS COMPLIANT, SIP-24 Allegro MicroSystems LLC SMA6823MPLF2452 vs SMA6823MP
SMA6823MP Brushless DC Motor Controller, ROHS COMPLIANT, SIP-24 Sanken Electric Co Ltd SMA6823MPLF2452 vs SMA6823MP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMA6823MPLF2452 by Allegro MicroSystems LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMA6823MPLF2452 by Allegro MicroSystems LLC

Select Manufacturer
Which Manufacturer of SMA6823MPLF2452 would you like to use for your alert(s)?
  • Please alert me when SMA6823MPLF2452 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMA6823MPLF2452 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMA6823MPLF2452 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMA6823MPLF2452 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMA6823MPLF2452.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMA6823MPLF2452 by Allegro MicroSystems LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: