-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600 W TVS in SMA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor | Stock | Package | QTY Break / Prices |
---|---|---|---|
|
1825 Digi-Reel® |
Digi-Reel |
|
|
1825 Cut Tape |
Cut Tape |
|
|
0 Tape & Reel |
Reel |
|
|
0 | Reel |
|
|
0 | Ammo Pack |
|
|
0 | Reel |
|
|
0 | Cut Tape |
|
|
0 | Cut Tape |
|
|
0 | Reel |
|
|
0 | Cut Tape |
|
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMA6J10CA-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SMA6J10CA-TR
STMicroelectronics
600 W TVS in SMA
|
Source Content uid | SMA6J10CA-TR | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-214AC | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Max | 12.3 V | |
Breakdown Voltage-Min | 11.1 V | |
Breakdown Voltage-Nom | 11.7 V | |
Clamping Voltage-Max | 15.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 4 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 10 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for SMA6J10CA-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMA6J10CA-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6SMBJ10CA Diodes | Trans Voltage Suppressor Diode, 600W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | SEMIKRON | SMA6J10CA-TR vs P6SMBJ10CA |
SMBJP6KE12AE3 Diodes | Trans Voltage Suppressor Diode, 600W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMA6J10CA-TR vs SMBJP6KE12AE3 |
P6SMB12A-52 Diodes | Trans Voltage Suppressor Diode, 600W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Vishay Semiconductors | SMA6J10CA-TR vs P6SMB12A-52 |
SMBJP6KE12CAHE3-TP Diodes | Trans Voltage Suppressor Diode, 600W, 10.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN | Micro Commercial Components | SMA6J10CA-TR vs SMBJP6KE12CAHE3-TP |
MASMBJ10AE3 Diodes | Trans Voltage Suppressor Diode, 600W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | SMA6J10CA-TR vs MASMBJ10AE3 |
P6SMBJ10CA-T3-LF Diodes | Trans Voltage Suppressor Diode, 600W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Won-Top Electronics Co Ltd | SMA6J10CA-TR vs P6SMBJ10CA-T3-LF |
1SMB11CATR13 Diodes | Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Bidirectional, 1 Element, Silicon, | Central Semiconductor Corp | SMA6J10CA-TR vs 1SMB11CATR13 |
SMBJP6KE13CAE3TR Diodes | Trans Voltage Suppressor Diode, 600W, 11.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMA6J10CA-TR vs SMBJP6KE13CAE3TR |
MXLSMBJ10ATR Diodes | 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMA6J10CA-TR vs MXLSMBJ10ATR |
SMBJP6KE12CAE3TR Diodes | Trans Voltage Suppressor Diode, 600W, 10.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMA6J10CA-TR vs SMBJP6KE12CAE3TR |