Part Details for SMA6J13A-TP by Micro Commercial Components
Results Overview of SMA6J13A-TP by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMA6J13A-TP Information
SMA6J13A-TP by Micro Commercial Components is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: SMA6J13A-TP by Micro Commercial Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SMA6J13A-TP
SMA6J13A-TP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SMA6J13A-TP Part Data Attributes
|
|
SMA6J13A-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SMA6J13A-TP
Micro Commercial Components
Trans Voltage Suppressor Diode, 600W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DO-214AC | |
| Package Description | Sma, 2 Pin | |
| Pin Count | 2 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 |
Alternate Parts for SMA6J13A-TP
This table gives cross-reference parts and alternative options found for SMA6J13A-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMA6J13A-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| P6SMB15AM4 | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 12.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | SMA6J13A-TP vs P6SMB15AM4 |
| P6SMB15AR4G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 12.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | SMA6J13A-TP vs P6SMB15AR4G |
| P6SMB15AR4 | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 12.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | SMA6J13A-TP vs P6SMB15AR4 |
| P6SMB15AM4G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 12.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | SMA6J13A-TP vs P6SMB15AM4G |
| P6SMB15A | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 12.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | SMA6J13A-TP vs P6SMB15A |
SMA6J13A-TP Frequently Asked Questions (FAQ)
-
The recommended land pattern for SMA6J13A-TP is a rectangular pad with a size of 2.5mm x 1.5mm, with a 0.5mm radius corner and a 0.2mm solder mask clearance.
-
Yes, SMA6J13A-TP is rated for operation up to 150°C, making it suitable for high-temperature applications. However, it's essential to ensure that the device is properly derated to prevent thermal runaway.
-
To prevent ESD damage, it's recommended to use an ESD wrist strap or mat when handling SMA6J13A-TP. Additionally, ensure that the device is stored in an anti-static bag or container when not in use.
-
The typical lead time for SMA6J13A-TP varies depending on the supplier and the quantity required. However, it's usually around 4-6 weeks for standard orders. It's recommended to check with the supplier for the most up-to-date lead time information.
-
Yes, SMA6J13A-TP is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive. This ensures that the device does not contain hazardous substances like lead, mercury, and cadmium above the specified limits.