Part Details for SMA6J28CA-TR by STMicroelectronics
Results Overview of SMA6J28CA-TR by STMicroelectronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMA6J28CA-TR Information
SMA6J28CA-TR by STMicroelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMA6J28CA-TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50P8674
|
Newark | Diode, Tvs, 600W, Sma, Product Range:Transil Sma6J Series, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:28V, Clamping Voltage Vc Max:44V, Diode Case Style:Smd, No. Of Pins:2Pins, Breakdown Voltage Min:31.1V, Breakdown Rohs Compliant: Yes |Stmicroelectronics SMA6J28CA-TR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3290 |
|
$0.1630 / $0.6000 | Buy Now |
|
DISTI #
SMA6J28CA-TR
|
Avnet Americas | TVS Diode, Transil SMA6J, Bidirectional, 28 V, 44 V, SMD, 2 Pins - Tape and Reel (Alt: SMA6J28CA-TR) COO: Singapore RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1686 / $0.1853 | Buy Now |
|
DISTI #
50P8674
|
Avnet Americas | TVS Diode, Transil SMA6J, Bidirectional, 28 V, 44 V, SMD, 2 Pins - Product that comes on tape, but is not reeled (Alt: 50P8674) COO: Singapore RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Ammo Pack | 0 |
|
$0.3010 / $0.6000 | Buy Now |
|
|
STMicroelectronics | 600 W, 28 V TVS in SMA COO: France RoHS: Compliant Min Qty: 1 | 5479 |
|
$0.2400 / $0.5900 | Buy Now |
|
DISTI #
SMA6J28CA-TR
|
TME | Diode: TVS, 600W, 32.7V, 13.8A, bidirectional, SMA, reel,tape Min Qty: 1 | 1814 |
|
$0.1680 / $0.5900 | Buy Now |
|
DISTI #
SMA6J28CA-TR
|
Avnet Silica | TVS Diode Transil SMA6J Bidirectional 28 V 44 V SMD 2 Pins (Alt: SMA6J28CA-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Silica - 195000 |
|
Buy Now | |
|
DISTI #
SMA6J28CA-TR
|
EBV Elektronik | TVS Diode Transil SMA6J Bidirectional 28 V 44 V SMD 2 Pins (Alt: SMA6J28CA-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | EBV - 5000 |
|
Buy Now | |
|
|
LCSC | 68A8/20us 600W 51.6V 31.1V Bidirectional 28V SMA(DO-214AC) TVS Diodes RoHS | 5 |
|
$0.2651 / $0.2818 | Buy Now |
US Tariff Estimator: SMA6J28CA-TR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SMA6J28CA-TR
SMA6J28CA-TR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SMA6J28CA-TR Part Data Attributes
|
|
SMA6J28CA-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SMA6J28CA-TR
STMicroelectronics
600 W TVS in SMA
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DO-214AC | |
| Package Description | Sma, 2 Pin | |
| Pin Count | 2 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Factory Lead Time | 13 Weeks | |
| Breakdown Voltage-Max | 34.4 V | |
| Breakdown Voltage-Min | 31.1 V | |
| Breakdown Voltage-Nom | 32.7 V | |
| Clamping Voltage-Max | 44 V | |
| Configuration | Single, 1 Channel | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JEDEC-95 Code | DO-214AC | |
| JESD-30 Code | R-PDSO-C2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Peak Rev Power Dis-Max | 600 W | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | Bidirectional | |
| Power Dissipation-Max | 4 W | |
| Qualification Status | Not Qualified | |
| Reference Standard | Iec-61000-4-2, 4-4, 4-5; Mil-Std-750 | |
| Rep Pk Reverse Voltage-Max | 28 V | |
| Reverse Current-Max | 0.2 µA | |
| Reverse Test Voltage | 28 V | |
| Surface Mount | Yes | |
| Technology | Avalanche | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | C Bend | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMA6J28CA-TR
This table gives cross-reference parts and alternative options found for SMA6J28CA-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMA6J28CA-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| P6SMB33CA | Littelfuse Inc | $0.2289 | Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | SMA6J28CA-TR vs P6SMB33CA |
| TPSMB33A | Littelfuse Inc | $0.3362 | Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMA6J28CA-TR vs TPSMB33A |
| P6SMB30CATR13 | Central Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 600W, 25.6V V(RWM), Bidirectional, 1 Element, Silicon, | SMA6J28CA-TR vs P6SMB30CATR13 |
| P6SMB33CATR13 | Central Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, | SMA6J28CA-TR vs P6SMB33CATR13 |
| SM6T30 | STMicroelectronics | Check for Price | 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC PACKAGE-2 | SMA6J28CA-TR vs SM6T30 |
| P6SMBJ33-AU_R1_000A1 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMA6J28CA-TR vs P6SMBJ33-AU_R1_000A1 |
| P6SMB33AHE3_A/I | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | SMA6J28CA-TR vs P6SMB33AHE3_A/I |
| P6SMB39AT3 | onsemi | Check for Price | 600 Watt SMB Transient Voltage Suppressor, 39 V, Unidirectional, SMB, 2500-REEL | SMA6J28CA-TR vs P6SMB39AT3 |
| SMBJP6KE33AHE3-TP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN | SMA6J28CA-TR vs SMBJP6KE33AHE3-TP |
| P6SMB33A-H | Bourns Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMA6J28CA-TR vs P6SMB33A-H |
SMA6J28CA-TR Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for the SMA6J28CA-TR is a standard SOT23 package with a 5-pin layout. The recommended land pattern is available in the STMicroelectronics package drawing.
-
To ensure proper soldering, follow the recommended soldering profile and use a solder with a melting point below 260°C. Apply a small amount of solder paste to the PCB pads and use a reflow oven or a soldering iron with a temperature-controlled tip.
-
The SMA6J28CA-TR has an operating temperature range of -40°C to 150°C. However, the device's performance may degrade at extreme temperatures, so it's essential to ensure proper thermal management and heat dissipation.
-
To prevent electrostatic discharge (ESD) damage, handle the SMA6J28CA-TR with an anti-static wrist strap or mat, and ensure the PCB and components are properly grounded. Avoid touching the device's pins or exposing it to static-prone environments.
-
Store the SMA6J28CA-TR in a dry, cool place, away from direct sunlight and moisture. The recommended storage temperature range is -40°C to 30°C, and the relative humidity should be below 60%.