-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600 W TVS in SMA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P0252
|
Newark | Protection |Stmicroelectronics SMA6J85CA-TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
69AH2386
|
Newark | Tvs Diode, Bidir, 85V, Do-214Aa Rohs Compliant: Yes |Stmicroelectronics SMA6J85CA-TR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4680 |
|
$0.2250 / $0.5140 | Buy Now |
DISTI #
497-7889-1-ND
|
DigiKey | TVS DIODE 85VWM 146VC SMA Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4310 In Stock |
|
$0.2095 / $0.6300 | Buy Now |
DISTI #
SMA6J85CA-TR
|
Avnet Americas | Diode TVS Single Bi-Dir 85V 600W 2-Pin SMA T/R - Tape and Reel (Alt: SMA6J85CA-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.2733 | Buy Now |
DISTI #
511-SMA6J85CA-TR
|
Mouser Electronics | ESD Suppressors / TVS Diodes High Temp Transil RoHS: Compliant | 9784 |
|
$0.2040 / $0.4000 | Buy Now |
|
STMicroelectronics | 600 W, 85 V TVS in SMA RoHS: Compliant Min Qty: 1 | 9784 |
|
$0.2700 / $0.4100 | Buy Now |
|
Future Electronics | SMA6 Series 94 V 600 W Bi Directional Transient Voltage Suppressor - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.2700 / $0.2800 | Buy Now |
|
Future Electronics | SMA6 Series 94 V 600 W Bi Directional Transient Voltage Suppressor - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.2700 / $0.2800 | Buy Now |
|
Future Electronics | SMA6 Series 94 V 600 W Bi Directional Transient Voltage Suppressor - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.2050 / $0.2200 | Buy Now |
|
Future Electronics | SMA6 Series 94 V 600 W Bi Directional Transient Voltage Suppressor - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.2050 / $0.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMA6J85CA-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SMA6J85CA-TR
STMicroelectronics
600 W TVS in SMA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-214AC | |
Package Description | SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Max | 104 V | |
Breakdown Voltage-Min | 94 V | |
Breakdown Voltage-Nom | 99 V | |
Clamping Voltage-Max | 134 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 4 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 85 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |