Update your browser

Your browser (Internet Explorer) is out of date.

Update your browser for more security, comfort and the best experience for this site.

SMAJ20A-TR is not in stock

SMAJ20A-TR
400W TVS
Features:
  • Peak pulse power: ; 400 W (10/1000 ?s) ; 2.3 kW (8/20 ?s) ; Stand off voltage range: from 5 V to 188 V ; Unidirectional and bidirectional types ; Low leakage current: ; 0.2 ?A at 25 °C ; 1 ?A at 85 °C ; Operating Tj max: 150 °C ; High power capability at Tj max: ; 270 W (10/1000 ?s) ; JEDEC registered package outline ; Complies with the following standards ; IEC 61000-4-2 level 415 kV (air discharge) 8 kV (contact discharge) ; IEC 61000-4-5 (see Table 3 for surge level) ; MIL STD 883G, method 3015-7 Class 3B25 kV HBM (human body model) ; Resin meets UL 94, V0 ; MIL-STD-750, method 2026 solderability ; EIA STD RS-481 and IEC 60286-3 packing ; IPC 7531 footprint