-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
400 W TVS in SMA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC9532
|
Newark | Tvs Diode, Unidir, 20V, 400W, Do-214Ac, Product Range:Transil Smaj Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:20V, Clamping Voltage Max:42.8V, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Qualification:- Rohs Compliant: Yes |Stmicroelectronics SMAJ20A-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 450 |
|
$0.0210 | Buy Now |
DISTI #
41Y5724
|
Newark | Protection |Stmicroelectronics SMAJ20A-TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-16189-1-ND
|
DigiKey | TVS DIODE 20VWM 42.8VC SMA Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13630 In Stock |
|
$0.1191 / $0.4200 | Buy Now |
DISTI #
SMAJ20A-TR
|
Avnet Americas | Diode TVS Single Uni-Dir 20V 400W 2-Pin SMA T/R - Tape and Reel (Alt: SMAJ20A-TR) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.1539 | Buy Now |
DISTI #
51AC9532
|
Avnet Americas | Diode TVS Single Uni-Dir 20V 400W 2-Pin SMA T/R - Product that comes on tape, but is not reeled (Alt: 51AC9532) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Ammo Pack | 450 Partner Stock |
|
$0.2190 / $0.2950 | Buy Now |
DISTI #
511-SMAJ20A-TR
|
Mouser Electronics | ESD Suppressors / TVS Diodes 400 W, 20 V TVS RoHS: Compliant | 0 |
|
$0.1160 / $0.4100 | Order Now |
|
STMicroelectronics | 400 W, 20 V TVS in SMA RoHS: Compliant Min Qty: 1 | 0 |
|
$0.1900 / $0.4000 | Buy Now |
|
Future Electronics | SMAJ Series 400 W 23.4 V Uni Directional Surface Mount TVS Diode - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 1243Cut Tape/Mini-Reel |
|
$0.1140 / $0.1540 | Buy Now |
|
Future Electronics | SMAJ Series 400 W 23.4 V Uni Directional Surface Mount TVS Diode - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1140 / $0.1230 | Buy Now |
|
Future Electronics | SMAJ Series 400 W 23.4 V Uni Directional Surface Mount TVS Diode - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1140 / $0.1230 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMAJ20A-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SMAJ20A-TR
STMicroelectronics
400 W TVS in SMA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-214AC | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | MOS COMPATIBLE | |
Breakdown Voltage-Min | 22.2 V | |
Clamping Voltage-Max | 42.8 V | |
Configuration | SINGLE | |
Diode Capacitance-Min | 725 pF | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Current-Max | 1 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for SMAJ20A-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ20A-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ20A | Trans Voltage Suppressor Diode, 400W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | MERITEK Electronics Corporation | SMAJ20A-TR vs SMAJ20A |
SMAJ20A | Trans Voltage Suppressor Diode, 400W, 20V V(RWM), Unidirectional, 1 Element, Silicon, | General Instrument Corp | SMAJ20A-TR vs SMAJ20A |
SMAJ20A | Trans Voltage Suppressor Diode, 400W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | SMAJ20A-TR vs SMAJ20A |
SMAJ20AHE3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMAJ20A-TR vs SMAJ20AHE3_A/H |
SMAJ20A-E3/61 | DIODE 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMAJ20A-TR vs SMAJ20A-E3/61 |
SMAJ20A-E3/61 | Trans Voltage Suppressor Diode, 400W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | SMAJ20A-TR vs SMAJ20A-E3/61 |
SMAJ20A-E3/5A | DIODE 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMAJ20A-TR vs SMAJ20A-E3/5A |
SMAJ20A | Trans Voltage Suppressor Diode, 400W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC PACKAGE-2 | Rectron Semiconductor | SMAJ20A-TR vs SMAJ20A |
SMAJ20A-E3/5A | Trans Voltage Suppressor Diode, 400W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | SMAJ20A-TR vs SMAJ20A-E3/5A |
SMAJ20AHE3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMAJ20A-TR vs SMAJ20AHE3_A/I |