Part Details for SMAJ24A-TR by STMicroelectronics
Results Overview of SMAJ24A-TR by STMicroelectronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ24A-TR Information
SMAJ24A-TR by STMicroelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMAJ24A-TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
33R1027
|
Newark | Transil 400W 24V Unidirectional Sma, Clamping Voltage Vc Max:50V, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Operating Voltage:24V, Power Dissipation Pd:3.3W, Product Range:Transil Smaj Series, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Stmicroelectronics SMAJ24A-TR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 11196 |
|
$0.1120 / $0.2060 | Buy Now |
|
|
STMicroelectronics | 400 W, 24 V TVS in SMA COO: France RoHS: Compliant Min Qty: 1 | 3396 |
|
$0.0900 / $0.1900 | Buy Now |
|
|
Rochester Electronics | Trans Voltage Suppressor Diode, 400W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC RoHS: Compliant Status: Active Min Qty: 1 | 5000 |
|
$0.0935 / $0.1508 | Buy Now |
|
DISTI #
SMAJ24A-TR
|
TME | Diode: TVS, 400W, 26.7V, 46A, unidirectional, SMA, reel,tape Min Qty: 1 | 3394 |
|
$0.0890 / $0.2900 | Buy Now |
|
|
Ameya Holding Limited | SMAJ Series 400 W 50 V Uni Directional Transient Voltage Suppressor - DO-214AC | 843 |
|
RFQ | |
|
DISTI #
SMAJ24A-TR
|
Avnet Silica | TVS Diode Unidirectional 24 V 389 V DO214AC SMA 2 Pins (Alt: SMAJ24A-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Silica - 40000 |
|
Buy Now | |
|
|
Chip Stock | SMAJSeries400W50VUniDirectionalTransientVoltageSuppressor-DO-214AC | 134928 |
|
RFQ | |
|
DISTI #
SMAJ24A-TR
|
EBV Elektronik | TVS Diode Unidirectional 24 V 389 V DO214AC SMA 2 Pins (Alt: SMAJ24A-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | EBV - 145000 |
|
Buy Now | |
|
|
LCSC | 10.3A 400W 46V 28.1V Unidirectional 24V SMA(DO-214AC) TVS Diodes RoHS | 6320 |
|
$0.0632 / $0.1228 | Buy Now |
US Tariff Estimator: SMAJ24A-TR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SMAJ24A-TR
SMAJ24A-TR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SMAJ24A-TR Part Data Attributes
|
|
SMAJ24A-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SMAJ24A-TR
STMicroelectronics
400 W TVS in SMA
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DO-214AC | |
| Package Description | Sma, 2 Pin | |
| Pin Count | 2 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Factory Lead Time | 21 Weeks | |
| Additional Feature | Mos Compatible | |
| Breakdown Voltage-Min | 26.7 V | |
| Breakdown Voltage-Nom | 28.1 V | |
| Clamping Voltage-Max | 38.9 V | |
| Configuration | Single, 1 Channel | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JEDEC-95 Code | DO-214AC | |
| JESD-30 Code | R-PDSO-C2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Peak Rev Power Dis-Max | 400 W | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 3.3 W | |
| Qualification Status | Not Qualified | |
| Reference Standard | Iec-61000-4-2, 4-4, 4-5; Mil-Std-750 | |
| Rep Pk Reverse Voltage-Max | 24 V | |
| Reverse Current-Max | 2 µA | |
| Reverse Test Voltage | 24 V | |
| Surface Mount | Yes | |
| Technology | Avalanche | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | C Bend | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMAJ24A-TR
This table gives cross-reference parts and alternative options found for SMAJ24A-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ24A-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SMAJ24A | MERITEK Electronics Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | SMAJ24A-TR vs SMAJ24A |
SMAJ24A-TR Frequently Asked Questions (FAQ)
-
The recommended footprint for SMAJ24A-TR is a standard SOD128 package with a 1.5mm x 0.8mm body size and a 0.5mm pitch.
-
To ensure reliability in high-temperature applications, ensure that the device is operated within the recommended junction temperature range (TJ) of -40°C to 150°C, and follow proper thermal management and PCB design guidelines.
-
No, SMAJ24A-TR is designed to operate up to 24V, and exceeding this voltage may cause damage to the device. If you need to protect against higher voltages, consider using a different TVS diode or a voltage regulator.
-
Choose the correct SMAJ24A-TR variant based on the required standoff voltage, peak pulse current, and package type. Consult the datasheet and STMicroelectronics' selection guide for more information.
-
The typical response time of SMAJ24A-TR to an ESD event is in the range of picoseconds to nanoseconds, making it suitable for protecting sensitive electronics from fast-rising ESD pulses.