Part Details for SMAJ40CA-TR by STMicroelectronics
Results Overview of SMAJ40CA-TR by STMicroelectronics
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ40CA-TR Information
SMAJ40CA-TR by STMicroelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMAJ40CA-TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1467643
|
Farnell | DIODE, TVS, 40V, 400W, SMD COO: MA RoHS: Compliant Min Qty: 5 Lead time: 18 Weeks, 6 Days Container: Cut Tape | 1984 |
|
$0.1313 / $0.2219 | Buy Now |
|
DISTI #
1467643RL
|
Farnell | DIODE, TVS, 40V, 400W, SMD COO: MA RoHS: Compliant Min Qty: 50 Lead time: 18 Weeks, 6 Days Container: Reel | 1984 |
|
$0.1313 / $0.2074 | Buy Now |
|
DISTI #
2252458
|
Farnell | DIODE, TVS, 40V, 400W, BI, SMA, RL COO: MA RoHS: Compliant Min Qty: 5000 Lead time: 18 Weeks, 1 Days Container: Reel | 0 |
|
$0.1097 / $0.1120 | Buy Now |
|
DISTI #
SMAJ40CA-TR
|
Avnet Americas | Diode TVS Single Bi-Dir 40V 400W 2-Pin SMA T/R - Tape and Reel (Alt: SMAJ40CA-TR) COO: China RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 75000 |
|
$0.0557 | Buy Now |
|
DISTI #
70014010
|
RS | TVSS, DIODE, FOR INDUSTRIAL EQUIP,27A, SMD, SOLDER TERM,4.6MMLX2.95MMWX2.03MMH Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1240 / $0.1460 | RFQ |
|
|
STMicroelectronics | 400 W, 40 V TVS in SMA COO: France RoHS: Compliant Min Qty: 1 | 15216 |
|
$0.1400 / $0.2000 | Buy Now |
|
|
Bristol Electronics | 8021 |
|
RFQ | ||
|
DISTI #
SMAJ40CA-TR
|
TME | Diode: TVS, 400W, 44.4V, 27A, bidirectional, SMA, reel,tape Min Qty: 1 | 5073 |
|
$0.1020 / $0.2000 | Buy Now |
|
DISTI #
SMAJ40CA-TR
|
Avnet Silica | Diode TVS Single BiDir 40V 400W 2Pin SMA TR (Alt: SMAJ40CA-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Silica - 490000 |
|
Buy Now | |
|
|
Chip Stock | SMAJSeries400W40VBiDirectionalSMTTVSDiode-DO-214AC | 112500 |
|
RFQ |
US Tariff Estimator: SMAJ40CA-TR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SMAJ40CA-TR
SMAJ40CA-TR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SMAJ40CA-TR Part Data Attributes
|
|
SMAJ40CA-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SMAJ40CA-TR
STMicroelectronics
400 W TVS in SMA
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | STMICROELECTRONICS | |
| Part Package Code | DO-214AC | |
| Package Description | SMA, 2 PIN | |
| Pin Count | 2 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Factory Lead Time | 13 Weeks | |
| Samacsys Manufacturer | STMicroelectronics | |
| Additional Feature | MOS COMPATIBLE | |
| Breakdown Voltage-Min | 44.4 V | |
| Breakdown Voltage-Nom | 46.7 V | |
| Clamping Voltage-Max | 64.5 V | |
| Configuration | SINGLE, 1 CHANNEL | |
| Diode Element Material | SILICON | |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
| JEDEC-95 Code | DO-214AC | |
| JESD-30 Code | R-PDSO-C2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Peak Rev Power Dis-Max | 400 W | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | BIDIRECTIONAL | |
| Power Dissipation-Max | 3.3 W | |
| Qualification Status | Not Qualified | |
| Reference Standard | IEC-61000-4-2, 4-4, 4-5; MIL-STD-750 | |
| Rep Pk Reverse Voltage-Max | 40 V | |
| Reverse Current-Max | 2 µA | |
| Reverse Test Voltage | 40 V | |
| Surface Mount | YES | |
| Technology | AVALANCHE | |
| Terminal Finish | Matte Tin (Sn) - annealed | |
| Terminal Form | C BEND | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMAJ40CA-TR
This table gives cross-reference parts and alternative options found for SMAJ40CA-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ40CA-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SMAJ40CA | MERITEK Electronics Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | SMAJ40CA-TR vs SMAJ40CA |
| SMAJ40CA | STMicroelectronics | Check for Price | 400W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC | SMAJ40CA-TR vs SMAJ40CA |
SMAJ40CA-TR Frequently Asked Questions (FAQ)
-
The recommended footprint for SMAJ40CA-TR is a standard SOD128 package with a 1.5mm x 1.5mm body size and a 0.5mm pitch.
-
To ensure reliable soldering, use a soldering iron with a temperature of 250°C to 260°C, and apply a small amount of solder paste to the pads. Avoid overheating or applying excessive force, which can damage the component.
-
The maximum operating temperature range for SMAJ40CA-TR is -40°C to 150°C, with a storage temperature range of -40°C to 150°C.
-
To prevent electrostatic discharge (ESD) damage, handle SMAJ40CA-TR components in an ESD-protected environment, use ESD-protective packaging, and ground yourself before handling the components.
-
The recommended reflow soldering profile for SMAJ40CA-TR is a peak temperature of 240°C to 250°C, with a ramp-up rate of 1°C to 3°C per second, and a total process time of 60 to 90 seconds.