Part Details for SMAJ48CA by Littelfuse Inc
Results Overview of SMAJ48CA by Littelfuse Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ48CA Information
SMAJ48CA by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMAJ48CA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
06R1886
|
Newark | Tvs Diode, 400W, 48V, Do-214Ac, Full Reel, Product Range:Smaj Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:48V, Clamping Voltage Max:77.4V, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Qualification:- Rohs Compliant: Yes |Littelfuse SMAJ48CA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1590 / $0.2190 | Buy Now |
|
DISTI #
71J2027
|
Newark | Tvs Diode, 400W, 48V, Do-214Ac, Product Range:Smaj Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:48V, Clamping Voltage Max:77.4V, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Minimum Breakdown Voltage:53.3V Rohs Compliant: Yes |Littelfuse SMAJ48CA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3600 | Buy Now |
|
DISTI #
71336648
|
RS | 400W SURFACE MOUNT TRANSIENT VOLTAGE SUPRESSORS Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3780 / $0.4200 | RFQ |
|
|
Bristol Electronics | 1352 |
|
RFQ | ||
|
|
Bristol Electronics | Min Qty: 12 | 155 |
|
$0.2250 / $0.4500 | Buy Now |
|
DISTI #
SMAJ48CA-LF
|
TME | Diode: TVS, 400W, 56.1V, 5.2A, bidirectional, ±5%, DO214AC, SMAJ Min Qty: 1 | 0 |
|
$0.0790 / $0.3100 | RFQ |
|
DISTI #
DTRL11407
|
Rutronik | TVS-DIODE BI 0,4KW 56V SMA RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 5000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0607 / $0.0720 | Buy Now |
|
DISTI #
SMAJ48CA
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: No Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 4520 |
|
$0.0939 / $0.1570 | Buy Now |
|
|
Chip Stock | SMAJSeries77.4V0.4kWSurfaceMountBi-DirectionalTVSDiode-DO-214AC | 34500 |
|
RFQ | |
|
|
LCSC | 5.2A 400W10/1000us 77.4V 58.9V Bidirectional 48V DO-214AC(SMA) TVS Diodes RoHS | 2450 |
|
$0.0584 / $0.1050 | Buy Now |
US Tariff Estimator: SMAJ48CA by Littelfuse Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SMAJ48CA
SMAJ48CA CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SMAJ48CA Part Data Attributes
|
|
SMAJ48CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMAJ48CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 400W, 48V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DO-214AC | |
| Pin Count | 2 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Additional Feature | Excellent Clamping Capability, Low Inductance | |
| Breakdown Voltage-Max | 58.9 V | |
| Breakdown Voltage-Min | 53.3 V | |
| Breakdown Voltage-Nom | 56.1 V | |
| Clamping Voltage-Max | 77.4 V | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| Forward Voltage-Max (VF) | 3.5 V | |
| JEDEC-95 Code | DO-214AC | |
| JESD-30 Code | R-PDSO-C2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Peak Rev Power Dis-Max | 400 W | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | Bidirectional | |
| Power Dissipation-Max | 3.3 W | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 48 V | |
| Reverse Current-Max | 1 µA | |
| Surface Mount | Yes | |
| Technology | Avalanche | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | C Bend | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMAJ48CA
This table gives cross-reference parts and alternative options found for SMAJ48CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ48CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SMAJ48C | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 400W, 48V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | SMAJ48CA vs SMAJ48C |
| SMAJ48CA-E3 | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 400W, 48V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | SMAJ48CA vs SMAJ48CA-E3 |
| SMAJ48C | Concord Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 48V V(RWM), Bidirectional, | SMAJ48CA vs SMAJ48C |
| P4SMAJ48CA | SEMIKRON | Check for Price | Trans Voltage Suppressor Diode, 400W, 48V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | SMAJ48CA vs P4SMAJ48CA |
| SMAJ48CA-TP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 400W, 48V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | SMAJ48CA vs SMAJ48CA-TP |
| SMAJ48C | Lite-On Semiconductor Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 48V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, SMA, 2 PIN | SMAJ48CA vs SMAJ48C |
| P4SMAJ48CA | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 400W, 48V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | SMAJ48CA vs P4SMAJ48CA |
SMAJ48CA Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for SMAJ48CA can be found in the Littelfuse application note AN9313, which provides guidelines for surface mount assembly of TVS diodes.
-
To ensure reliability in high-temperature applications, it is recommended to derate the power rating of SMAJ48CA according to the temperature derating curve provided in the datasheet. Additionally, ensure that the device is operated within the recommended storage temperature range of -55°C to 150°C.
-
Yes, SMAJ48CA is qualified to the AEC-Q101 standard, which makes it suitable for use in automotive applications. However, it is recommended to consult with Littelfuse's automotive support team to ensure that the device meets the specific requirements of the application.
-
To select the correct SMAJ48CA variant, consider the following factors: voltage rating, peak pulse current, and package type. Refer to the datasheet and consult with Littelfuse's technical support team if necessary.
-
SMAJ48CA provides ESD protection up to ±30kV air discharge and ±30kV contact discharge, according to the IEC 61000-4-2 standard.