Datasheets
SMAJ70A-G by:

Trans Voltage Suppressor Diode, 400W, 70V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, LEAD FREE, PLASTIC, SMA, 2 PIN

Part Details for SMAJ70A-G by Sangdest Microelectronics (Nanjing) Co Ltd

Overview of SMAJ70A-G by Sangdest Microelectronics (Nanjing) Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SMAJ70A-G

SMAJ70A-G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SMAJ70A-G Part Data Attributes

SMAJ70A-G Sangdest Microelectronics (Nanjing) Co Ltd
Buy Now Datasheet
Compare Parts:
SMAJ70A-G Sangdest Microelectronics (Nanjing) Co Ltd Trans Voltage Suppressor Diode, 400W, 70V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, LEAD FREE, PLASTIC, SMA, 2 PIN
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD
Package Description R-PDSO-C2
Reach Compliance Code unknown
Breakdown Voltage-Max 89.5 V
Breakdown Voltage-Min 77.8 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AC
JESD-30 Code R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 400 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1 W
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 70 V
Surface Mount YES
Technology AVALANCHE
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Alternate Parts for SMAJ70A-G

This table gives cross-reference parts and alternative options found for SMAJ70A-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ70A-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SMAJ70 Trans Voltage Suppressor Diode, 400W, 70V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, SMA, 2 PIN Lite-On Semiconductor Corporation SMAJ70A-G vs SMAJ70
SMAJ70 Trans Voltage Suppressor Diode, 400W, 70V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN Taiwan Semiconductor SMAJ70A-G vs SMAJ70
TFMAJ70A Trans Voltage Suppressor Diode, 400W, 70V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC PACKAGE-2 Rectron Semiconductor SMAJ70A-G vs TFMAJ70A
SMAJ70 Trans Voltage Suppressor Diode, 400W, 70V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN Micro Commercial Components SMAJ70A-G vs SMAJ70
SMAJ70-TP Trans Voltage Suppressor Diode, 400W, 70V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Micro Commercial Components SMAJ70A-G vs SMAJ70-TP
SMAJ70HE3/5A Trans Voltage Suppressor Diode, 400W, 70V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Vishay Semiconductors SMAJ70A-G vs SMAJ70HE3/5A
SMAJ70-T3 Trans Voltage Suppressor Diode, 400W, 70V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd SMAJ70A-G vs SMAJ70-T3
SMAJ70HE3/61 Trans Voltage Suppressor Diode, 400W, 70V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Vishay Semiconductors SMAJ70A-G vs SMAJ70HE3/61
SMAJ70 Trans Voltage Suppressor Diode, 400W, 70V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd SMAJ70A-G vs SMAJ70
SMAJ70-E3/5A Trans Voltage Suppressor Diode, 400W, 70V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Vishay Semiconductors SMAJ70A-G vs SMAJ70-E3/5A
Part Number Description Manufacturer Compare
SMAJ70 Trans Voltage Suppressor Diode, 400W, 70V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN Taiwan Semiconductor SMAJ70A-G vs SMAJ70
SMAJ70-T3 Trans Voltage Suppressor Diode, 400W, 70V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd SMAJ70A-G vs SMAJ70-T3
SMAJ70 Trans Voltage Suppressor Diode, 400W, 70V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, SMA, 2 PIN Lite-On Semiconductor Corporation SMAJ70A-G vs SMAJ70
SMAJ70 Trans Voltage Suppressor Diode, 400W, 70V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2 Littelfuse Inc SMAJ70A-G vs SMAJ70
SMAJ70A-13-F Trans Voltage Suppressor Diode, 400W, 70V V(RWM), Unidirectional, 1 Element, Silicon, GREEN, PLASTIC, SMA, 2 PIN Diodes Incorporated SMAJ70A-G vs SMAJ70A-13-F
SMAJ70 Trans Voltage Suppressor Diode, 400W, 70V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN Micro Commercial Components SMAJ70A-G vs SMAJ70
SMAJ70 Trans Voltage Suppressor Diode, 400W, Unidirectional, 1 Element, Silicon, General Instrument Corp SMAJ70A-G vs SMAJ70
TFMAJ70A Trans Voltage Suppressor Diode, 400W, 70V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC PACKAGE-2 Rectron Semiconductor SMAJ70A-G vs TFMAJ70A
SMAJ70-TP Trans Voltage Suppressor Diode, 400W, 70V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Micro Commercial Components SMAJ70A-G vs SMAJ70-TP
SMAJ70-E3/5A Trans Voltage Suppressor Diode, 400W, 70V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Vishay Semiconductors SMAJ70A-G vs SMAJ70-E3/5A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMAJ70A-G by Sangdest Microelectronics (Nanjing) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMAJ70A-G by Sangdest Microelectronics (Nanjing) Co Ltd

  • Please alert me when SMAJ70A-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SMAJ70A-G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMAJ70A-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SMAJ70A-G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMAJ70A-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMAJ70A-G by Sangdest Microelectronics (Nanjing) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: