Datasheets
SMAJ70A by:

Trans Voltage Suppressor Diode, 400W, 70V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN

Part Details for: SMAJ70A by Littelfuse Inc

Overview of: SMAJ70A by Littelfuse Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for: SMAJ70A

Distributor Stock Package QTY Break / Prices
View SMAJ70A on Digi-Key
18,331 Cut Tape
  • 1 $0.4800
  • 10 $0.3630
  • 100 $0.2262
  • 500 $0.1548
  • 1,000 $0.1191
  • 2,000 $0.1072
View SMAJ70A on Digi-Key
18,331 Digi-Reel
  • 1 $0.4800
  • 10 $0.3630
  • 100 $0.2262
  • 500 $0.1548
  • 1,000 $0.1191
  • 2,000 $0.1072
View SMAJ70A on Digi-Key
10,000 Reel
  • 5,000 $0.1012
  • 10,000 $0.0923
  • 25,000 $0.0863
  • 50,000 $0.0774
  • 125,000 $0.0751
View SMAJ70A on Newark
10,555 Cut Tape
  • 1 $0.4700
  • 10 $0.3560
  • 50 $0.2890
  • 100 $0.2210
  • 250 $0.1860
View SMAJ70A on Newark
0 Reel
  • 5,000 $0.1710
  • 10,000 $0.1490
  • 20,000 $0.1330
  • 30,000 $0.1230
  • 50,000 $0.1110
View SMAJ70A on Newark
0 Cut Tape
  • 1,000 $0.1690
View SMAJ70A on Allied Electronics & Automation
0 Bulk
  • 5,000 $0.2460
  • 25,000 $0.2330
  • 500,000 $0.2210
  • 2,500,000 $0.2140
  • 5,000,000 $0.2070
View SMAJ70A on Bristol Electronics
201
  • 7 $0.7500
  • 21 $0.3750
  • 135 $0.2250
View SMAJ70A on element14 Asia-Pacific
10,555 Cut Tape
  • 5 $0.4077
  • 100 $0.2544
  • 500 $0.1739
  • 1,000 $0.1367
View SMAJ70A on Farnell
10,555 TAPE & REEL CUT
  • 5 $0.4284
  • 10 $0.3253
  • 100 $0.2027
  • 500 $0.1384
  • 1,000 $0.1262
  • 5,000 $0.1151
View SMAJ70A on Farnell
10,555 Reel
  • 100 $0.2027
  • 500 $0.1384
  • 1,000 $0.1262
  • 5,000 $0.1151
View SMAJ70A on LCSC
84
  • 1 $0.4328
  • 10 $0.3628
  • 30 $0.3325
  • 100 $0.2944
  • 500 $0.2944
  • 1,000 $0.2944
View SMAJ70A on New Advantage Corporation
10,000
  • 5,000 $0.0988
  • 10,000 $0.0912
View SMAJ70A on Win Source Electronics
59,186
  • 175 $0.2860
  • 425 $0.2360
  • 660 $0.2290
  • 905 $0.2220
  • 1,165 $0.2150
  • 1,555 $0.1930

Part Details for: SMAJ70A

CAD Models

Part Data Attributes

SMAJ70A Littelfuse Inc

Buy Now Datasheet

Compare Parts:

SMAJ70A Littelfuse Inc Trans Voltage Suppressor Diode, 400W, 70V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN

Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer LITTELFUSE INC
Part Package Code DO-214AC
Package Description R-PDSO-C2
Pin Count 2
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY, LOW INDUCTANCE
Breakdown Voltage-Max 86 V
Breakdown Voltage-Min 77.8 V
Breakdown Voltage-Nom 81.9 V
Clamping Voltage-Max 113 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF) 3.5 V
JEDEC-95 Code DO-214AC
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 400 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 3.3 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 70 V
Reverse Current-Max 1 µA
Surface Mount YES
Technology AVALANCHE
Terminal Finish Matte Tin (Sn)
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40

Alternate Parts for: SMAJ70A

This table gives cross-reference parts and alternative options found for SMAJ70A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ70A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SMAJ70HE3/5A Diodes Trans Voltage Suppressor Diode, 400W, 70V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Vishay Semiconductors SMAJ70A vs SMAJ70HE3/5A
P4SMAJ70 Diodes Trans Voltage Suppressor Diode, 400W, 70V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Diotec Semiconductor AG SMAJ70A vs P4SMAJ70
SMAJ70AHE3/61 Diodes DIODE 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor Vishay Semiconductors SMAJ70A vs SMAJ70AHE3/61
SMAJ70AQ-13-F Diodes Transient Suppressor, Diodes Incorporated SMAJ70A vs SMAJ70AQ-13-F
SMAJ70A-G Diodes Trans Voltage Suppressor Diode, 400W, 70V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, LEAD FREE, PLASTIC, SMA, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd SMAJ70A vs SMAJ70A-G
SMAJ70-TP Diodes Trans Voltage Suppressor Diode, 400W, 70V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Micro Commercial Components SMAJ70A vs SMAJ70-TP
SMAJ70/5A Diodes Trans Voltage Suppressor Diode, 70V V(RWM), Unidirectional, Vishay Intertechnologies SMAJ70A vs SMAJ70/5A
TFMAJ70 Diodes Trans Voltage Suppressor Diode, 400W, 70V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC PACKAGE-2 Rectron Semiconductor SMAJ70A vs TFMAJ70
SMAJ70A-E3/61 Diodes DIODE 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor Vishay Semiconductors SMAJ70A vs SMAJ70A-E3/61
Part Number Description Manufacturer Compare
SMAJ70AHE3/61 Diodes DIODE 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor Vishay Semiconductors SMAJ70A vs SMAJ70AHE3/61
P4SMAJ70 Diodes Trans Voltage Suppressor Diode, 400W, 70V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Diotec Semiconductor AG SMAJ70A vs P4SMAJ70
SMAJ70HE3/5A Diodes Trans Voltage Suppressor Diode, 400W, 70V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Vishay Semiconductors SMAJ70A vs SMAJ70HE3/5A
SMAJ70AQ-13-F Diodes Transient Suppressor, Diodes Incorporated SMAJ70A vs SMAJ70AQ-13-F
SMAJ70/5A Diodes Trans Voltage Suppressor Diode, 70V V(RWM), Unidirectional, Vishay Intertechnologies SMAJ70A vs SMAJ70/5A
SMAJ70-GT3 Diodes Trans Voltage Suppressor Diode, 400W, 70V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, LEAD FREE, PLASTIC, SMA, 2 PIN Sensitron Semiconductors SMAJ70A vs SMAJ70-GT3
TFMAJ70 Diodes Trans Voltage Suppressor Diode, 400W, 70V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC PACKAGE-2 Rectron Semiconductor SMAJ70A vs TFMAJ70
SMAJ70A-G Diodes Trans Voltage Suppressor Diode, 400W, 70V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, LEAD FREE, PLASTIC, SMA, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd SMAJ70A vs SMAJ70A-G
SMAJ70-TP Diodes Trans Voltage Suppressor Diode, 400W, 70V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Micro Commercial Components SMAJ70A vs SMAJ70-TP

Resources and Additional Insights

Reference Designs

Related Parts

Update Alert Settings for: SMAJ70A by Littelfuse Inc

  • Please alert me when SMAJ70A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SMAJ70A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMAJ70A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SMAJ70A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMAJ70A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMAJ70A by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: