Part Details for SMAJ70A by Bourns Inc
Results Overview of SMAJ70A by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ70A Information
SMAJ70A by Bourns Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMAJ70A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
64AH8525
|
Newark | Tvs Diode, 400W, 70V, Unidir, Do-214Ac, Product Range:Smaj Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:70V, Clamping Voltage Vc Max:113V, Diode Case Style:Do-214Ac, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Bourns SMAJ70A RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6810 |
|
$0.1770 / $0.2900 | Buy Now |
|
DISTI #
67R0114
|
Newark | Diode, Full Reel, Product Range:Smaj Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:70V, Clamping Voltage Max:113V, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Minimum Breakdown Voltage:77.8V, Qualification:- Rohs Compliant: Yes |Bourns SMAJ70A RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1060 / $0.1320 | Buy Now |
|
DISTI #
SMAJ70A
|
Avnet Americas | Diode TVS Single Uni-Dir 70V 400W 2-Pin SMA - Tape and Reel (Alt: SMAJ70A) COO: Taiwan (Province of China) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0394 / $0.0776 | Buy Now |
|
DISTI #
71279552
|
RS | DIO TVS VWM 70V 400W UNIDIR SMA Min Qty: 10000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1970 / $0.2190 | RFQ |
|
DISTI #
SMAJ70A-BOU
|
TME | Diode: TVS, 0.4kW, 77.8÷86V, 3.5A, unidirectional, ±5%, SMA, SMAJ Min Qty: 1 | 0 |
|
$0.0810 / $0.3300 | RFQ |
|
|
ComSIT USA | TRANSIENT VOLTAGE SUPPRESSOR DIODE Trans Voltage Suppressor Diode, 400W, 70V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
DISTI #
SMAJ70A
|
IBS Electronics | SMAJ SERIES 400 W 8.6 V SURFACE MOUNT UNI-DIRECTIONAL TVS DIODE - DO-214AC Min Qty: 1 Package Multiple: 1 | 2900 |
|
$0.0869 / $0.1183 | Buy Now |
|
|
Chip 1 Exchange | INSTOCK | 130000 |
|
RFQ | |
|
DISTI #
SMAJ70A
|
Avnet Abacus | Diode TVS Single UniDir 70V 400W 2Pin SMA - Tape and Reel (Alt: SMAJ70A) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
|
LCSC | 217.5A8/20us 400W1ms 113V 86V Unidirectional 70V SMA(DO-214AC) TVS Diodes RoHS | 22 |
|
$0.5179 / $0.8145 | Buy Now |
US Tariff Estimator: SMAJ70A by Bourns Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SMAJ70A
SMAJ70A CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SMAJ70A Part Data Attributes
|
|
SMAJ70A
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMAJ70A
Bourns Inc
Trans Voltage Suppressor Diode, 400W, 70V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DO-214AC | |
| Package Description | Rohs Compliant, Plastic Package-2 | |
| Pin Count | 2 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Factory Lead Time | 22 Weeks | |
| Breakdown Voltage-Max | 86 V | |
| Breakdown Voltage-Min | 77.8 V | |
| Breakdown Voltage-Nom | 81.9 V | |
| Clamping Voltage-Max | 113 V | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JEDEC-95 Code | DO-214AC | |
| JESD-30 Code | R-PDSO-C2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Peak Rev Power Dis-Max | 400 W | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 1 W | |
| Qualification Status | Not Qualified | |
| Reference Standard | Iec-61000-4-2, 4-4, 4-5 | |
| Rep Pk Reverse Voltage-Max | 70 V | |
| Surface Mount | Yes | |
| Technology | Avalanche | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | C Bend | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMAJ70A
This table gives cross-reference parts and alternative options found for SMAJ70A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ70A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SMAJ70-G | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Transient Suppressor, | SMAJ70A vs SMAJ70-G |
| SMAJ70-T | Micro Commercial Components | Check for Price | Transient Suppressor, | SMAJ70A vs SMAJ70-T |
| SMAJ70 | World Products Inc | Check for Price | Trans Voltage Suppressor Diode, 400W, 70V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, | SMAJ70A vs SMAJ70 |
| SMAJ70A-G | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Transient Suppressor, | SMAJ70A vs SMAJ70A-G |
| P4SMAJ70A | World Products Inc | Check for Price | Trans Voltage Suppressor Diode, 400W, 70V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC PACKAGE-2 | SMAJ70A vs P4SMAJ70A |
| SMAJ70-GT3 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 400W, 70V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, LEAD FREE, PLASTIC, SMA, 2 PIN | SMAJ70A vs SMAJ70-GT3 |
| SMAJ70A-13 | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 400W, 70V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, SMA, 2 PIN | SMAJ70A vs SMAJ70A-13 |
SMAJ70A Frequently Asked Questions (FAQ)
-
The recommended footprint for SMAJ70A is a standard 1206 footprint with a pad size of 1.5mm x 3.2mm.
-
Yes, SMAJ70A is rated for operation up to 150°C, making it suitable for high-temperature applications.
-
The cathode (negative leg) of SMAJ70A is marked with a band, ensure that it is correctly oriented during mounting to avoid damage.
-
The maximum allowable voltage for SMAJ70A is 70V, exceeding this voltage may result in device failure.
-
Yes, SMAJ70A can be used in parallel or series configurations, but ensure that the total power rating is not exceeded and that the devices are properly matched.