Part Details for SMB850D-1100-09-I by Ushio Opto Semiconductors Inc
Overview of SMB850D-1100-09-I by Ushio Opto Semiconductors Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SMB850D-1100-09-I
SMB850D-1100-09-I CAD Models
SMB850D-1100-09-I Part Data Attributes
|
SMB850D-1100-09-I
Ushio Opto Semiconductors Inc
Buy Now
Datasheet
|
Compare Parts:
SMB850D-1100-09-I
Ushio Opto Semiconductors Inc
Infrared LED, 1-Element, 850nm, 5 X 5 MM, ROHS COMPLIANT PACKAGE-6
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | USHIO OPTO SEMICONDUCTORS INC | |
Package Description | 5 X 5 MM, ROHS COMPLIANT PACKAGE-6 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Configuration | SINGLE | |
Forward Current-Max | 1 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 610 mW | |
Peak Wavelength | 850 nm | |
Shape | SQUARE |