Datasheets
SMBJ100CA by:

Trans Voltage Suppressor Diode, 600W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN

Part Details for SMBJ100CA by Taiwan Semiconductor

Overview of SMBJ100CA by Taiwan Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Security and Surveillance Industrial Automation Audio and Video Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for SMBJ100CA

Part # Distributor Description Stock Price Buy
DISTI # 83AK8306
Newark Tvs Diode, 600W, 100V, Bidir, Do-214Aa, Product Range:Smbj Series, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:100V, Clamping Voltage Vc Max:162V, Diode Case Style:Do-214Aa, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Taiwan Semiconductor SMBJ100CA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 4791
  • 1 $0.5780
  • 10 $0.4440
  • 25 $0.3690
  • 50 $0.3100
  • 100 $0.2600
  • 250 $0.2220
  • 500 $0.1810
  • 1,000 $0.1530
$0.1530 / $0.5780 Buy Now
DISTI # SMBJ100CAFSCT-ND
DigiKey TVS DIODE 100VWM 162VC DO214AA Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 4605
In Stock
  • 1 $0.5000
  • 10 $0.3870
  • 100 $0.2323
  • 500 $0.2151
  • 1,000 $0.1463
  • 3,000 $0.1347
  • 6,000 $0.1291
  • 9,000 $0.1162
  • 30,000 $0.1144
  • 75,000 $0.1076
$0.1076 / $0.5000 Buy Now
DISTI # SMBJ100CA
Avnet Americas Diode TVS Single Bi-Directional 100V 600W 2-Pin DO-214AA - Tape and Reel (Alt: SMBJ100CA) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 6,000 $0.1193
  • 12,000 $0.1142
  • 18,000 $0.1108
  • 30,000 $0.1091
  • 60,000 $0.1074
$0.1074 / $0.1193 Buy Now
DISTI # 821-SMBJ100CA
Mouser Electronics ESD Suppressors / TVS Diodes 600W, 117V, 5%, Bidirectional, TVS RoHS: Compliant 1035
  • 1 $0.5000
  • 10 $0.3870
  • 100 $0.2330
  • 500 $0.2160
  • 1,000 $0.1470
  • 3,000 $0.1340
  • 6,000 $0.1140
  • 9,000 $0.1060
$0.1060 / $0.5000 Buy Now
DISTI # V72:2272_06305705
Arrow Electronics Diode TVS Single Bi-Dir 100V 600W 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1705 Container: Cut Strips Americas - 22
  • 1 $0.0242
  • 10 $0.0238
$0.0238 / $0.0242 Buy Now
Future Electronics 162V Clamp 3.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB) RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Container: Reel 0
Reel
  • 3,000 $0.1160
  • 6,000 $0.1140
  • 12,000 $0.1120
  • 15,000 $0.1110
  • 45,000 $0.1070
$0.1070 / $0.1160 Buy Now
DISTI # SMBJ100CA
Avnet Americas Diode TVS Single Bi-Directional 100V 600W 2-Pin DO-214AA - Tape and Reel (Alt: SMBJ100CA) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 6,000 $0.1193
  • 12,000 $0.1142
  • 18,000 $0.1108
  • 30,000 $0.1091
  • 60,000 $0.1074
$0.1074 / $0.1193 Buy Now
DISTI # SMBJ100CA
Avnet Americas Diode TVS Single Bi-Directional 100V 600W 2-Pin DO-214AA - Tape and Reel (Alt: SMBJ100CA) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 6,000 $0.1193
  • 12,000 $0.1142
  • 18,000 $0.1108
  • 30,000 $0.1091
  • 60,000 $0.1074
$0.1074 / $0.1193 Buy Now
DISTI # SMBJ100CA
EBV Elektronik Diode TVS Single Bi-Directional 100V 600W 2-Pin DO-214AA (Alt: SMBJ100CA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 4 Days EBV - 0
Buy Now
DISTI # 2981340RL
Farnell TVS DIODE, 600W, 100V, BIDIR, DO-214AA RoHS: Compliant Min Qty: 10 Lead time: 21 Weeks, 1 Days Container: Reel 4791
  • 10 $0.3460
$0.3460 Buy Now
DISTI # 2981340
Farnell TVS DIODE, 600W, 100V, BIDIR, DO-214AA RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Cut Tape 4791
  • 1 $0.4555
  • 10 $0.3460
$0.3460 / $0.4555 Buy Now

Part Details for SMBJ100CA

SMBJ100CA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SMBJ100CA Part Data Attributes

SMBJ100CA Taiwan Semiconductor
Buy Now Datasheet
Compare Parts:
SMBJ100CA Taiwan Semiconductor Trans Voltage Suppressor Diode, 600W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD
Package Description SMB, 2 PIN
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Factory Lead Time 8 Weeks
Samacsys Manufacturer Taiwan Semiconductor
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 123 V
Breakdown Voltage-Min 111 V
Breakdown Voltage-Nom 117 V
Clamping Voltage-Max 162 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity BIDIRECTIONAL
Power Dissipation-Max 3 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 100 V
Reverse Current-Max 1 µA
Reverse Test Voltage 100 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish MATTE TIN
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Alternate Parts for SMBJ100CA

This table gives cross-reference parts and alternative options found for SMBJ100CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ100CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SMBJ100CA Trans Voltage Suppressor Diode, 600W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, Semtech Corporation SMBJ100CA vs SMBJ100CA
SMBJ100CA-TR 600 W, 100 V TVS in SMB STMicroelectronics SMBJ100CA vs SMBJ100CA-TR
SMBJ100CA Trans Voltage Suppressor Diode, 600W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Bourns Inc SMBJ100CA vs SMBJ100CA
SMBJ100C Trans Voltage Suppressor Diode, 600W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN Taiwan Semiconductor SMBJ100CA vs SMBJ100C
SMBJ100CA-13-F Trans Voltage Suppressor Diode, 600W, 100V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN Diodes Incorporated SMBJ100CA vs SMBJ100CA-13-F
SMBJ100CA-E3/52 Trans Voltage Suppressor Diode, 600W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies SMBJ100CA vs SMBJ100CA-E3/52
SMBJ100CA-E3/5B Trans Voltage Suppressor Diode, 600W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies SMBJ100CA vs SMBJ100CA-E3/5B
SMBJ100CA-M3/5B Trans Voltage Suppressor Diode, 600W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies SMBJ100CA vs SMBJ100CA-M3/5B
SMBJ100CA-M3/52 Trans Voltage Suppressor Diode, 600W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies SMBJ100CA vs SMBJ100CA-M3/52
Part Number Description Manufacturer Compare
SMBJ100C Trans Voltage Suppressor Diode, 600W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN Taiwan Semiconductor SMBJ100CA vs SMBJ100C
SMBJ100CA-E3/52 Trans Voltage Suppressor Diode, 600W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies SMBJ100CA vs SMBJ100CA-E3/52
SMBJ100CA-M3/5B Trans Voltage Suppressor Diode, 600W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies SMBJ100CA vs SMBJ100CA-M3/5B
SMBJ100CA-TR 600 W, 100 V TVS in SMB STMicroelectronics SMBJ100CA vs SMBJ100CA-TR
SMBJ100CA Trans Voltage Suppressor Diode, 600W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, Semtech Corporation SMBJ100CA vs SMBJ100CA
SMBJ100CA-E3/5B Trans Voltage Suppressor Diode, 600W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies SMBJ100CA vs SMBJ100CA-E3/5B
SMBJ100CA-M3/52 Trans Voltage Suppressor Diode, 600W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies SMBJ100CA vs SMBJ100CA-M3/52
SMBJ100CA Trans Voltage Suppressor Diode, 600W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Bourns Inc SMBJ100CA vs SMBJ100CA
SMBJ100CA-13-F Trans Voltage Suppressor Diode, 600W, 100V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN Diodes Incorporated SMBJ100CA vs SMBJ100CA-13-F

SMBJ100CA Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMBJ100CA by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMBJ100CA by Taiwan Semiconductor

  • Please alert me when SMBJ100CA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SMBJ100CA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMBJ100CA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SMBJ100CA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMBJ100CA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMBJ100CA by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: