Part Details for SMBJ16A-TR by STMicroelectronics
Results Overview of SMBJ16A-TR by STMicroelectronics
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ16A-TR Information
SMBJ16A-TR by STMicroelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMBJ16A-TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
26AM4712
|
Newark | Protection |Stmicroelectronics SMBJ16A-TR RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 52500 |
|
$0.1100 | Buy Now |
|
DISTI #
45Y7723
|
Newark | Transient Voltage Suppressor, Tvs, Transil Smbj Series, Unidirectional, 16 V, Do-214Aa, 2, 17.8 V Rohs Compliant: Yes |Stmicroelectronics SMBJ16A-TR RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.1100 | Buy Now |
|
DISTI #
33R1048
|
Newark | Transient Voltage Suppressor, Tvs, Transil Smbj Series, Unidirectional, 16 V, Do-214Aa, 2, 17.8 V Rohs Compliant: Yes |Stmicroelectronics SMBJ16A-TR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1280 |
|
$0.1390 / $0.3860 | Buy Now |
|
DISTI #
SMBJ16A-TR
|
Avnet Americas | Diode TVS Single Uni-Dir 16V 600W 2-Pin SMB T/R - Tape and Reel (Alt: SMBJ16A-TR) COO: China RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 52500 |
|
$0.0524 / $0.0592 | Buy Now |
|
|
STMicroelectronics | 600 W, 16 V TVS in SMB COO: France RoHS: Compliant Min Qty: 1 | 10743 |
|
$0.1300 / $0.3500 | Buy Now |
|
|
Bristol Electronics | 1159 |
|
RFQ | ||
|
DISTI #
SMBJ16A-TR
|
TME | Diode: TVS, 600W, 18.7V, 23.1A, unidirectional, SMB, reel,tape Min Qty: 1 | 1027 |
|
$0.0730 / $0.2800 | Buy Now |
|
DISTI #
SMBJ16A-TR
|
IBS Electronics | SMBJ SERIES 600 W 18.7 V UNI-DIRECTIONAL SURFACE MOUNT TVS DIODE - DO-214AA Min Qty: 1 Package Multiple: 1 | 6295 |
|
$0.0813 / $0.4200 | Buy Now |
|
DISTI #
SMBJ16A-TR
|
Avnet Silica | Diode TVS Single UniDir 16V 600W 2Pin SMB TR (Alt: SMBJ16A-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 417500 |
|
Buy Now | |
|
|
Chip Stock | SMBJSeries600W18.7VUni-DirectionalSurfaceMountTVSDiode-DO-214AA | 17292 |
|
RFQ |
US Tariff Estimator: SMBJ16A-TR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SMBJ16A-TR
SMBJ16A-TR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SMBJ16A-TR Part Data Attributes
|
|
SMBJ16A-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SMBJ16A-TR
STMicroelectronics
600 W, 16 V TVS in SMB
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DO-214AA | |
| Package Description | Rohs Compliant, Plastic, Smb, 2 Pin | |
| Pin Count | 2 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Factory Lead Time | 13 Weeks | |
| Breakdown Voltage-Min | 17.8 V | |
| Breakdown Voltage-Nom | 18.7 V | |
| Clamping Voltage-Max | 32.5 V | |
| Configuration | Single, 1 Channel | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JEDEC-95 Code | DO-214AA | |
| JESD-30 Code | R-PDSO-C2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Peak Rev Power Dis-Max | 600 W | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | Unidirectional | |
| Qualification Status | Not Qualified | |
| Reference Standard | Iec-61000-4-2, 4-4, 4-5; Mil-Std-750; Mil-Std-883g | |
| Rep Pk Reverse Voltage-Max | 16 V | |
| Reverse Current-Max | 0.2 µA | |
| Reverse Test Voltage | 16 V | |
| Surface Mount | Yes | |
| Technology | Avalanche | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | C Bend | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMBJ16A-TR
This table gives cross-reference parts and alternative options found for SMBJ16A-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ16A-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SMBJ16A | Microsemi Corporation (now Microchip) | Check for Price | Trans Voltage Suppressor Diode, 600W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | SMBJ16A-TR vs SMBJ16A |
| CD214B-T16ALF | Bourns Inc | Check for Price | Trans Voltage Suppressor Diode, 400W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | SMBJ16A-TR vs CD214B-T16ALF |
| SMBJ16A | Fairchild Semiconductor Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ16A-TR vs SMBJ16A |
| SMBJ16A | STMicroelectronics | Check for Price | Trans Voltage Suppressor Diode | SMBJ16A-TR vs SMBJ16A |
| SMBJ16AE3TR | Microsemi Corporation (now Microchip) | Check for Price | 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SMBJ16A-TR vs SMBJ16AE3TR |
| SMBJ16A/TR13 | Microsemi Corporation (now Microchip) | Check for Price | Trans Voltage Suppressor Diode, 600W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN | SMBJ16A-TR vs SMBJ16A/TR13 |
| SMBJ16A-TP-HF | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 600W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ16A-TR vs SMBJ16A-TP-HF |
| SMBJ16-T | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ16A-TR vs SMBJ16-T |
| SMBJ16AHM4 | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | SMBJ16A-TR vs SMBJ16AHM4 |
SMBJ16A-TR Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the SMBJ16A-TR is -40°C to 150°C.
-
Yes, the SMBJ16A-TR is compatible with lead-free soldering and is RoHS compliant.
-
The typical response time for the SMBJ16A-TR is less than 1 picosecond.
-
Yes, the SMBJ16A-TR can be used for both unidirectional and bidirectional protection, depending on the application requirements.
-
The maximum power dissipation for the SMBJ16A-TR is 1500 W.