Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 0 | 6,000 | Reel |
|
View this part on Newark | 5,703 | 1 | TAPE & REEL CUT |
|
View this part on Avnet Asia | 0 | 3,000 |
|
|
View this part on element14 Asia-Pacific | 5,703 | 5 | TAPE & REEL CUT |
|
View this part on Farnell | 5,703 | 100 | Reel |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SMBJ18A
Yes
Active
not_compliant
EAR99
8541.10.00.50
Taiwan Semiconductor
0.89
UL RECOGNIZED, EXCELLENT CLAMPING CAPABILITY
22.1 V
20 V
21.1 V
29.2 V
SINGLE
SILICON
TRANS VOLTAGE SUPPRESSOR DIODE
DO-214AA
R-PDSO-C2
1
600 W
1
2
150 °C
-65 °C
PLASTIC/EPOXY
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ18AHR4 Diodes | 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor Manufacturing Company Limited | SMBJ18A vs SMBJ18AHR4 |
SMBJ18AT Diodes | Trans Voltage Suppressor Diode, 600W, 18V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN | Lite-On Semiconductor Corporation | SMBJ18A vs SMBJ18AT |
SMBJ18HR5 Diodes | 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor Manufacturing Company Limited | SMBJ18A vs SMBJ18HR5 |
SMBJ18.TB Diodes | Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-214AA, | Semtech Corporation | SMBJ18A vs SMBJ18.TB |
SMBJ18A_NL Diodes | Trans Voltage Suppressor Diode, 600W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fairchild Semiconductor Corporation | SMBJ18A vs SMBJ18A_NL |
SMBJ18M4 Diodes | Trans Voltage Suppressor Diode, 600W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SMBJ18A vs SMBJ18M4 |
SMBJ18A-52 Diodes | Trans Voltage Suppressor Diode, 600W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Vishay Semiconductors | SMBJ18A vs SMBJ18A-52 |
SMBJ18ATR Diodes | 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, PLASTIC PACKAGE-2 | Microsemi Corporation | SMBJ18A vs SMBJ18ATR |
SMBJ18T1 Diodes | Trans Voltage Suppressor Diode, 600W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA | Crydom Inc | SMBJ18A vs SMBJ18T1 |
SMBJ18A/TR13 Diodes | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMBJ18A vs SMBJ18A/TR13 |