Part Details for SMBJ200CA by Littelfuse Inc
Overview of SMBJ200CA by Littelfuse Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ200CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC8666
|
Newark | Tvs Diode, 600W, 200V, Bidir, Do-214Aa, Product Range:Smbj Series, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:200V, Clamping Voltage Vc Max:324V, Diode Case Style:Do-214Aa, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Littelfuse SMBJ200CA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2961 |
|
$0.1660 / $0.3720 | Buy Now |
DISTI #
26K7426
|
Newark | Tvs Surf Mt Do214Aa Smbj200Ca/ Tr Rohs Compliant: Yes |Littelfuse SMBJ200CA RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1220 / $0.1630 | Buy Now |
DISTI #
SMBJ200CALFCT-ND
|
DigiKey | TVS DIODE 200VWM 324VC DO214AA Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
54854 In Stock |
|
$0.0816 / $0.3800 | Buy Now |
DISTI #
576-SMBJ200CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W 200V 5% Bi-Directional RoHS: Compliant | 1746 |
|
$0.0910 / $0.3800 | Buy Now |
|
Future Electronics | SMBJ Series 600 W 200 V Bi-Directional SMT TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 30000Reel |
|
$0.0824 / $0.0930 | Buy Now |
|
Future Electronics | SMBJ Series 600 W 200 V Bi-Directional SMT TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0824 / $0.0926 | Buy Now |
|
Quest Components | DIODE TVS SINGLE BI-DIR 200V 600W 2-PIN SMB | 51 |
|
$0.1647 / $0.3660 | Buy Now |
DISTI #
SMBJ200CA
|
TTI | ESD Protection Diodes / TVS Diodes 600W 200V 5% Bi-Directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 3000 In Stock |
|
$0.0820 / $0.0960 | Buy Now |
DISTI #
SMBJ200CA-LF
|
TME | Diode: TVS, 600W, 235.5V, 1.9A, bidirectional, ±5%, DO214AA Min Qty: 1 | 1902 |
|
$0.1190 / $0.3700 | Buy Now |
DISTI #
C1S425200758850
|
Chip1Stop | Diode TVS Single Bi-Dir 200V 600W 2-Pin SMB T/R RoHS: Compliant pbFree: No | 6790 |
|
$0.0860 / $0.3547 | Buy Now |
Part Details for SMBJ200CA
SMBJ200CA CAD Models
SMBJ200CA Part Data Attributes
|
SMBJ200CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMBJ200CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 200V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AA | |
Package Description | SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 247 V | |
Breakdown Voltage-Min | 224 V | |
Breakdown Voltage-Nom | 235.5 V | |
Clamping Voltage-Max | 324 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SMBJ200CA
This table gives cross-reference parts and alternative options found for SMBJ200CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ200CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ200CAR4G | Trans Voltage Suppressor Diode, 600W, 200V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | SMBJ200CA vs SMBJ200CAR4G |
SMBJ200C | Trans Voltage Suppressor Diode, 200V V(RWM), Bidirectional, | Pulse Electronics Corporation | SMBJ200CA vs SMBJ200C |
SMBJ200CA | Transient Suppressor, | Zowie Technology Corp | SMBJ200CA vs SMBJ200CA |
SMBJ200CA | Transient Suppressor | MDE Semiconductor Inc | SMBJ200CA vs SMBJ200CA |
SMBJ200C | Trans Voltage Suppressor Diode, 600W, 200V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Littelfuse Inc | SMBJ200CA vs SMBJ200C |
SMBJ200C | Surface Mount TVS Diode; Direction: Bidirectional; V(BR) Typ (V): 222V; PPK Max (W): 600W; Condition: 10×1000us; VRWM Max (V): 200V; VBR Min (V): 222V; VBR Max (V): 272V; IR Max (uA): 5uA; VC Max (V): 356V; Package: SMB | Galaxy Microelectronics | SMBJ200CA vs SMBJ200C |
SMBJ200CA | Trans Voltage Suppressor Diode, 600W, 200V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | MERITEK Electronics Corporation | SMBJ200CA vs SMBJ200CA |
SMBJ200CA | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | SMBJ200CA vs SMBJ200CA |
SMBJ200CAT | Trans Voltage Suppressor Diode, 600W, 200V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN | Lite-On Semiconductor Corporation | SMBJ200CA vs SMBJ200CAT |
SMBJ200CA | Trans Voltage Suppressor Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SMBJ200CA vs SMBJ200CA |