Part Details for SMBJ20CA-AT/TR13 by YAGEO Corporation
Results Overview of SMBJ20CA-AT/TR13 by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ20CA-AT/TR13 Information
SMBJ20CA-AT/TR13 by YAGEO Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMBJ20CA-AT/TR13
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
SMBJ20CA-AT/TR13
|
Avnet Americas | - Tape and Reel (Alt: SMBJ20CA-AT/TR13) COO: China RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 27 Weeks, 4 Days Container: Reel | 0 |
|
$0.0525 / $0.0600 | Buy Now |
|
DISTI #
SMBJ20CA-AT/TR13
|
Avnet Abacus | (Alt: SMBJ20CA-AT/TR13) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: SMBJ20CA-AT/TR13 by YAGEO Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SMBJ20CA-AT/TR13
SMBJ20CA-AT/TR13 Part Data Attributes
|
|
SMBJ20CA-AT/TR13
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SMBJ20CA-AT/TR13
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Factory Lead Time | 27 Weeks, 4 Days | |
| Date Of Intro | 2019-04-29 | |
| Additional Feature | Excellent Clamping Capability, Ul Recognized, Prsm-Min | |
| Breakdown Voltage-Max | 24.5 V | |
| Breakdown Voltage-Min | 22.2 V | |
| Breakdown Voltage-Nom | 23.35 V | |
| Clamping Voltage-Max | 32.4 V | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JEDEC-95 Code | DO-214AA | |
| JESD-30 Code | R-PDSO-C2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | Bidirectional | |
| Power Dissipation-Max | 5 W | |
| Reference Standard | Aec-Q101; Iec-61000-4-2; Mil-Std-750 | |
| Rep Pk Reverse Voltage-Max | 20 V | |
| Reverse Current-Max | 1 µA | |
| Reverse Test Voltage | 20 V | |
| Surface Mount | Yes | |
| Technology | Avalanche | |
| Terminal Finish | Tin | |
| Terminal Form | C Bend | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SMBJ20CA-AT/TR13
This table gives cross-reference parts and alternative options found for SMBJ20CA-AT/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ20CA-AT/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SMBJ20CA-7 | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 600W, 20V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, SMB, 2 PIN | SMBJ20CA-AT/TR13 vs SMBJ20CA-7 |
| SMBJ20CAHM4 | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 20V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | SMBJ20CA-AT/TR13 vs SMBJ20CAHM4 |
| SMBJ20CAT3 | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-214AA, | SMBJ20CA-AT/TR13 vs SMBJ20CAT3 |
| P6SMB24CAHR4G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 20.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ20CA-AT/TR13 vs P6SMB24CAHR4G |
| SMBJ20CAM4G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 20V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | SMBJ20CA-AT/TR13 vs SMBJ20CAM4G |
| MASMBJ20CA/TR | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 20V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, | SMBJ20CA-AT/TR13 vs MASMBJ20CA/TR |
| SMBJ20C | Changzhou Starsea Electronics Co Ltd | Check for Price | Transient Suppressor | SMBJ20CA-AT/TR13 vs SMBJ20C |
| SMBJ20CAE3/TR7 | Microsemi Corporation (now Microchip) | Check for Price | Trans Voltage Suppressor Diode, 600W, 20V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | SMBJ20CA-AT/TR13 vs SMBJ20CAE3/TR7 |
| SMBJ20CA-E3/5B | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 600W, 20V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ20CA-AT/TR13 vs SMBJ20CA-E3/5B |
| SMBJ20CAHR5G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 20V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ20CA-AT/TR13 vs SMBJ20CAHR5G |