If you like Findchips… You will love Findchips PRO. Try it Now.

SMBJ24A-13-F

Trans Voltage Suppressor Diode, 600W, 24V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN

Manufacturer Diodes Incorporated
Price Range $0.0959 / $0.3200

Part Details

Distributors with Stock

Total Inventory

152,399

Part Number Description Manufacturer Compare
SMBJ24A Diodes Trans Voltage Suppressor Diode, 600W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Littelfuse Inc SMBJ24A-13-F vs SMBJ24A
SMBJ24A-M3/52 Diodes DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor Vishay Semiconductors SMBJ24A-13-F vs SMBJ24A-M3/52
SMBJ24A-E3 Diodes DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, PLASTIC, SMB, 2 PIN, Transient Suppressor Vishay Semiconductors SMBJ24A-13-F vs SMBJ24A-E3
SMBJ24A-TR Diodes 600 W TVS in SMB STMicroelectronics SMBJ24A-13-F vs SMBJ24A-TR
SMBJ24A-M3/5B Diodes DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor Vishay Semiconductors SMBJ24A-13-F vs SMBJ24A-M3/5B
SMBJ24A-E3/52 Diodes DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN, Transient Suppressor Vishay Semiconductors SMBJ24A-13-F vs SMBJ24A-E3/52
SMBJ24A-E3/5B Diodes DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN, Transient Suppressor Vishay Semiconductors SMBJ24A-13-F vs SMBJ24A-E3/5B
SMBJ24A-13 Diodes Trans Voltage Suppressor Diode, 600W, 24V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Diodes Incorporated SMBJ24A-13-F vs SMBJ24A-13
Part Number Description Manufacturer Compare
SMBJ24A Diodes Trans Voltage Suppressor Diode, 600W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Littelfuse Inc SMBJ24A-13-F vs SMBJ24A
SMBJ24A-M3/52 Diodes DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor Vishay Semiconductors SMBJ24A-13-F vs SMBJ24A-M3/52
SMBJ24A-E3/5B Diodes DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN, Transient Suppressor Vishay Semiconductors SMBJ24A-13-F vs SMBJ24A-E3/5B
SMBJ24A-E3/52 Diodes DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN, Transient Suppressor Vishay Semiconductors SMBJ24A-13-F vs SMBJ24A-E3/52
SMBJ24A-E3 Diodes DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, PLASTIC, SMB, 2 PIN, Transient Suppressor Vishay Semiconductors SMBJ24A-13-F vs SMBJ24A-E3
SMBJ24A-M3/5B Diodes DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor Vishay Semiconductors SMBJ24A-13-F vs SMBJ24A-M3/5B
SMBJ24A-TR Diodes 600 W TVS in SMB STMicroelectronics SMBJ24A-13-F vs SMBJ24A-TR
SMBJ24A-13 Diodes Trans Voltage Suppressor Diode, 600W, 24V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Diodes Incorporated SMBJ24A-13-F vs SMBJ24A-13

Global Popularity

Popularity in Diodes

Popularity in Transient Suppressors

Popularity by Region

Very High

Medium

Good

Low

  • 1. United States of America
    100
  • 2. South Korea
    93
  • 3. HKG
    90
  • 4. Malaysia
    89
  • 5. Germany
    86
  • 6. China
    82
  • 7. SGP
    78
  • 8. Russia
    72
  • 9. India
    71
  • 10. Japan
    65

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available

Datasheets & Reference Designs

Reference Designs

  • -48V Telecom Current/Voltage/Power Sense with Isolation - TIDA-00313 - TI Tool Folder
    TIDA-00313?SYS-null-null-findchips-refdes-rd-null-wwe: This verified design can accurately measure current, voltage and power on a bus that carries -48V and is able to provide this data using an I²C compatible interface. This design is targeted for Telecom applications because the most common Telecom equipment’s are fed with this negative supply voltage. It uses INA226 and ISO1541. The INA226 is a current shunt and power monitor with an I²C compatible interface. This device will precisely take these measurements and will use ISO1541 to translate the negative voltage to ground referenced signals. The ISO1541 is a low-power, bidirectional I²C compatible isolator.
  • -48V Telecom Current/Voltage/Power Sense with Isolation
    TIDA-00313: This verified design can accurately measure current, voltage and power on a bus that carries -48V and is able to provide this data using an I²C compatible interface. This design is targeted for Telecom applications because the most common Telecom equipment’s are fed with this negative supply voltage. It uses INA226 and ISO1541. The INA226 is a current shunt and power monitor with an I²C compatible interface. This device will precisely take these measurements and will use ISO1541 to translate the negative voltage to ground referenced signals. The ISO1541 is a low-power, bidirectional I²C compatible isolator.
  • 40 V to 400 V Uni-directional Current/Voltage/Power Monitoring Reference Design - TIDA-00528 - TI Tool Folder
    TIDA-00528?SYS-null-null-findchips-refdes-rd-null-wwe: This verified design can accurately measure current, voltage and power on a bus as high as 400 V using an I2C- or SMBUS-compatible interface. This design is targeted towards industrial applications where there is a need to measure system current accurately with bus voltages greater than 40 Volts such as Solar inverters, HEV/EV systems and Source generation for AC/DC electronic loads and power sources. This is a low cost non-isolated solution for high voltage current monitoring. It uses INA226 and OPA333 along with a 600-V P-FET transistor.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to Findchips Pro →