Part Details for SMBJ24CA-Q by Bourns Inc
Results Overview of SMBJ24CA-Q by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ24CA-Q Information
SMBJ24CA-Q by Bourns Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMBJ24CA-Q
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
49AC0771
|
Newark | Tvs Diode, Aec-Q101, 600W, 24V, Do-214Aa, Product Range:Smbj Series, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:24V, Clamping Voltage Vc Max:38.9V, Diode Case Style:Do-214Aa, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Bourns SMBJ24CA-Q RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 16036 |
|
$0.1920 / $0.2500 | Buy Now |
|
DISTI #
01AM0576
|
Newark | Tvs Diode, Bidir, 38.9V, Do-214Aa Rohs Compliant: Yes |Bourns SMBJ24CA-Q RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 3000 |
|
$0.1720 / $0.1880 | Buy Now |
|
DISTI #
SMBJ24CA-Q
|
Avnet Americas | Diode TVS Single Bi-Dir 24V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMBJ24CA-Q) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0875 / $0.1414 | Buy Now |
|
|
Bristol Electronics | Min Qty: 8 | 3000 |
|
$0.1071 / $0.7140 | Buy Now |
|
DISTI #
SMBJ24CA-Q-BOU
|
TME | Diode: TVS, 0.6kW, 26.7÷29.5V, 15.5A, bidirectional, ±5%, SMB, SMBJ Min Qty: 1 | 0 |
|
$0.1870 / $0.2500 | RFQ |
|
DISTI #
SMBJ24CA-Q
|
Avnet Abacus | Diode TVS Single BiDir 24V 600W 2Pin DO214AA TR - Tape and Reel (Alt: SMBJ24CA-Q) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
|
LCSC | 77.5A8/20us 600W8/20us 50.6V 26.7V Bidirectional 24V SMB(DO-214AA) TVS Diodes RoHS | 3 |
|
$0.5809 / $0.9188 | Buy Now |
US Tariff Estimator: SMBJ24CA-Q by Bourns Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SMBJ24CA-Q
SMBJ24CA-Q CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SMBJ24CA-Q Part Data Attributes
|
|
SMBJ24CA-Q
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMBJ24CA-Q
Bourns Inc
Trans Voltage Suppressor Diode,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | BOURNS INC | |
| Package Description | SMB, 2 PIN | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Factory Lead Time | 16 Weeks | |
| Samacsys Manufacturer | Bourns | |
| Additional Feature | PRSM-MIN | |
| Breakdown Voltage-Max | 29.5 V | |
| Breakdown Voltage-Min | 26.7 V | |
| Breakdown Voltage-Nom | 28.1 V | |
| Clamping Voltage-Max | 38.9 V | |
| Configuration | SINGLE | |
| Diode Element Material | SILICON | |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
| JEDEC-95 Code | DO-214AA | |
| JESD-30 Code | R-PDSO-C2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Peak Rev Power Dis-Max | 600 W | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | BIDIRECTIONAL | |
| Reference Standard | AEC-Q101; UL RECOGNIZED | |
| Rep Pk Reverse Voltage-Max | 24 V | |
| Reverse Current-Max | 1 µA | |
| Reverse Test Voltage | 24 V | |
| Surface Mount | YES | |
| Technology | AVALANCHE | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | C BEND | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMBJ24CA-Q
This table gives cross-reference parts and alternative options found for SMBJ24CA-Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ24CA-Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SMBJ24CA-M3/52 | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 600W, 24V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ24CA-Q vs SMBJ24CA-M3/52 |
| SMBJ24CHE3/52 | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 600W, 24V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | SMBJ24CA-Q vs SMBJ24CHE3/52 |
| SMBJ22CA-Q | Bourns Inc | Check for Price | Trans Voltage Suppressor Diode, | SMBJ24CA-Q vs SMBJ22CA-Q |
| SMBJ24CA-E3/2C | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 600W, 24V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | SMBJ24CA-Q vs SMBJ24CA-E3/2C |
| SMBJ22CT1 | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-214AA, | SMBJ24CA-Q vs SMBJ22CT1 |
| SMBJ22CAHM3/H | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, | SMBJ24CA-Q vs SMBJ22CAHM3/H |
| SMBJ24C | Bytesonic Corporation | Check for Price | Transient Suppressor | SMBJ24CA-Q vs SMBJ24C |
| SMBJ22C | World Products Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 22V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | SMBJ24CA-Q vs SMBJ22C |
| SMBJ22CA | Concord Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 22V V(RWM), Bidirectional, | SMBJ24CA-Q vs SMBJ22CA |
| SMBJ22CHM4 | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 22V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | SMBJ24CA-Q vs SMBJ22CHM4 |
SMBJ24CA-Q Frequently Asked Questions (FAQ)
-
The recommended land pattern for the SMBJ24CA-Q is a rectangular pad with a size of 2.5 mm x 1.5 mm, with a 0.5 mm radius corner and a 0.3 mm spacing between pads.
-
To ensure proper soldering, use a soldering iron with a temperature of 250°C to 260°C, and apply a small amount of solder paste to the pads. Use a soldering technique that minimizes the risk of overheating the component.
-
The maximum operating temperature range for the SMBJ24CA-Q is -40°C to 150°C, with a storage temperature range of -40°C to 150°C.
-
Yes, the SMBJ24CA-Q is compatible with lead-free soldering, and is RoHS compliant.
-
The typical response time for the SMBJ24CA-Q is less than 1 ns, making it suitable for high-speed applications.