Part Details for SMBJ24CA by onsemi
Overview of SMBJ24CA by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ24CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Transient Suppressor Diode, Single, Bi-Directional, 24 Volt, DO-214AA / SMB | 548 |
|
$0.1828 / $0.3918 | Buy Now |
|
Ameya Holding Limited | 1107 |
|
RFQ | ||
DISTI #
1017837RL
|
element14 Asia-Pacific | DIODE, TVS, 24V, 600W, SMB RoHS: Compliant Min Qty: 5 Container: Reel | 0 |
|
$0.3715 | Buy Now |
DISTI #
1017837
|
element14 Asia-Pacific | DIODE, TVS, 24V, 600W, SMB RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.3715 | Buy Now |
DISTI #
1017837
|
Farnell | DIODE, TVS, 24V, 600W, SMB RoHS: Compliant Min Qty: 5 Lead time: 3 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.3718 | Buy Now |
DISTI #
1017837RL
|
Farnell | DIODE, TVS, 24V, 600W, SMB RoHS: Compliant Min Qty: 5 Lead time: 3 Weeks, 1 Days Container: Reel | 0 |
|
$0.3718 | Buy Now |
Part Details for SMBJ24CA
SMBJ24CA CAD Models
SMBJ24CA Part Data Attributes
|
SMBJ24CA
onsemi
Buy Now
Datasheet
|
Compare Parts:
SMBJ24CA
onsemi
600 Watt Transient Voltage Suppressors, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ONSEMI | |
Package Description | SMB, 2 PIN | |
Manufacturer Package Code | 403AF | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Max | 29.5 V | |
Breakdown Voltage-Min | 26.7 V | |
Breakdown Voltage-Nom | 28.1 V | |
Clamping Voltage-Max | 38.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |