Diodes
SMBJ28A
Description: Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN

Overview of SMBJ28A by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SMBJ28A by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 67R1649
Newark Tvs Diode, 600W, 28V, Do-214Aa, Product Range:Smbj Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:28V, Clamping Voltage Max:45.4V, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Minimum Breakdown Voltage:31.1V Rohs Compliant: Yes |Bourns SMBJ28A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 9432
  • 1 $0.1080
  • 25 $0.1080
  • 50 $0.1080
  • 100 $0.1080
$0.1080 Buy Now
DISTI # 67R0170
Newark Tvs Diode, 600W, 28V, Do-214Aa, Full Reel, Product Range:Smbj Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:28V, Clamping Voltage Max:45.4V, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Qualification:- Rohs Compliant: Yes |Bourns SMBJ28A RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 12,000 $0.1030
  • 18,000 $0.1000
  • 30,000 $0.0970
  • 60,000 $0.0900
$0.0900 / $0.1030 Buy Now
DISTI # SMBJ28ABCT-ND
DigiKey TVS DIODE 28VWM 45.4VC SMB Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 49300
In Stock
  • 1 $0.3400
  • 10 $0.2410
  • 100 $0.1215
  • 500 $0.1077
  • 1,000 $0.0838
  • 3,000 $0.0862
  • 6,000 $0.0783
  • 9,000 $0.0742
  • 15,000 $0.0737
$0.0737 / $0.3400 Buy Now
DISTI # SMBJ28A
Avnet Americas Diode TVS Single Uni-Dir 28V 600W 2-Pin SMB - Tape and Reel (Alt: SMBJ28A) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 12,000 $0.0838
  • 18,000 $0.0670
  • 30,000 $0.0655
  • 60,000 $0.0641
  • 120,000 $0.0627
  • 600,000 $0.0612
  • 1,200,000 $0.0602
$0.0602 / $0.0838 Buy Now
DISTI # 652-SMBJ28A
Mouser Electronics ESD Protection Diodes / TVS Diodes 28volts 5uA 13.2 Amps Uni-Dir RoHS: Compliant 9229
  • 1 $0.3400
  • 10 $0.2410
  • 100 $0.1080
  • 1,000 $0.0840
  • 3,000 $0.0730
  • 99,000 $0.0710
$0.0710 / $0.3400 Buy Now
DISTI # 71279583
RS A 28V, 600W, uni-directional, SMB pkg TVS Diode | Bourns SMBJ28A RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk 0
  • 12,000 $0.1200
  • 120,000 $0.1140
  • 600,000 $0.1080
$0.1080 / $0.1200 RFQ
Onlinecomponents.com TVS Diode Single Uni-Dir 28V 600W 2-Pin SMB T/R RoHS: Compliant 27000 In Stock
  • 3,000 $0.0694
  • 6,000 $0.0686
  • 9,000 $0.0683
  • 12,000 $0.0679
  • 27,000 $0.0676
  • 51,000 $0.0672
  • 102,000 $0.0669
  • 150,000 $0.0666
$0.0666 / $0.0694 Buy Now
Bristol Electronics   Min Qty: 15 210
  • 15 $0.3375
  • 46 $0.1688
$0.1688 / $0.3375 Buy Now
Quest Components Transient Suppressor Diode, Single, Uni-Directional, 28 Volt, DO-214AA / SMB 2316
  • 1 $0.1712
  • 79 $0.1070
  • 468 $0.0770
$0.0770 / $0.1712 Buy Now
Quest Components Transient Suppressor Diode, Single, Uni-Directional, 28 Volt, DO-214AA / SMB 168
  • 1 $0.4500
  • 12 $0.2250
  • 45 $0.1350
$0.1350 / $0.4500 Buy Now
DISTI # SMBJ28A
TTI ESD Protection Diodes / TVS Diodes 28volts 5uA 13.2 Amps Uni-Dir pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel Americas - 174000
In Stock
  • 3,000 $0.0630
  • 6,000 $0.0610
  • 51,000 $0.0600
$0.0600 / $0.0630 Buy Now
DISTI # SMBJ28A
Avnet Abacus Diode TVS Single Uni-Dir 28V 600W 2-Pin SMB - Tape and Reel (Alt: SMBJ28A) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S134600309200
Chip1Stop Diode TVS Single Uni-Dir 28V 600W 2-Pin SMB T/R RoHS: Compliant pbFree: Yes 36000
  • 6,000 $0.0543
$0.0543 Buy Now
DISTI # C1S134600414706
Chip1Stop Diode TVS Single Uni-Dir 28V 600W 2-Pin SMB T/R RoHS: Compliant pbFree: Yes 7172
  • 1,000 $0.0966
  • 3,000 $0.0961
  • 6,000 $0.0813
$0.0813 / $0.0966 Buy Now
Master Electronics TVS Diode Single Uni-Dir 28V 600W 2-Pin SMB T/R RoHS: Compliant 27000 In Stock
  • 3,000 $0.0694
  • 6,000 $0.0686
  • 9,000 $0.0683
  • 12,000 $0.0679
  • 27,000 $0.0676
  • 51,000 $0.0672
  • 102,000 $0.0669
  • 150,000 $0.0666
$0.0666 / $0.0694 Buy Now

CAD Models for SMBJ28A by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SMBJ28A by Bourns Inc

SMBJ28A
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Part Package Code
DO-214AA
Package Description
SMB, 2 PIN
Pin Count
2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
17 Weeks, 3 Days
Samacsys Manufacturer
Bourns
Additional Feature
PRSM-MIN
Breakdown Voltage-Max
34.4 V
Breakdown Voltage-Min
31.1 V
Breakdown Voltage-Nom
32.75 V
Clamping Voltage-Max
45.4 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Qualification Status
Not Qualified
Reference Standard
IEC-61000-4-2, 4-4, 4-5
Rep Pk Reverse Voltage-Max
28 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
Matte Tin (Sn)
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. SMBJ28A
    Bourns Inc
    Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
    VS

Alternate Parts for SMBJ28A

This table gives cross-reference parts and alternative options found for SMBJ28A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ28A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMBJ28AHM4G Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Taiwan Semiconductor SMBJ28A vs SMBJ28AHM4G
SMBJ28A-E3/52 DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN, Transient Suppressor Vishay Semiconductors SMBJ28A vs SMBJ28A-E3/52
SMBJ28R4 Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Taiwan Semiconductor SMBJ28A vs SMBJ28R4
SMBJ28 Trans Voltage Suppressor Diode, 28V V(RWM), Unidirectional Yangzhou Yangjie Electronics Co Ltd SMBJ28A vs SMBJ28
SMBJ28 Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-214AA, ProTek Devices SMBJ28A vs SMBJ28
CD214B-T28A Trans Voltage Suppressor Diode, 400W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Bourns Inc SMBJ28A vs CD214B-T28A
SMBJ28AE3/TR13 Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA Microchip Technology Inc SMBJ28A vs SMBJ28AE3/TR13
SMBJ28AHR4 Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Taiwan Semiconductor SMBJ28A vs SMBJ28AHR4
MSMBJ28A Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA Microchip Technology Inc SMBJ28A vs MSMBJ28A
SMBJ28 Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 Rectron Semiconductor SMBJ28A vs SMBJ28
Part Number Description Manufacturer Compare
SMBJ28A Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, SMB, 2 PIN Lite-On Semiconductor Corporation SMBJ28A vs SMBJ28A
SMBJ28A-AT/TR7 Trans Voltage Suppressor Diode, YAGEO Corporation SMBJ28A vs SMBJ28A-AT/TR7
SMBJ28A/TR7 Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBJ28A vs SMBJ28A/TR7
CD214B-T28A Trans Voltage Suppressor Diode, 400W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Bourns Inc SMBJ28A vs CD214B-T28A
MASMBJ28A Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA Microchip Technology Inc SMBJ28A vs MASMBJ28A
SMBJ28AHM4G Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Taiwan Semiconductor SMBJ28A vs SMBJ28AHM4G
SMBJ28AQ-13-F Trans Voltage Suppressor Diode, Diodes Incorporated SMBJ28A vs SMBJ28AQ-13-F
MASMBJ28AE3TR 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBJ28A vs MASMBJ28AE3TR
SMBJ28AR4 Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Taiwan Semiconductor SMBJ28A vs SMBJ28AR4
SMBJ28AM4 Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Taiwan Semiconductor SMBJ28A vs SMBJ28AM4

Related Parts for SMBJ28A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMBJ28A by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMBJ28A by Bourns Inc

Select Manufacturer
Which Manufacturer of SMBJ28A would you like to use for your alert(s)?
  • Please alert me when SMBJ28A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMBJ28A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMBJ28A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMBJ28A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMBJ28A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMBJ28A by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: