-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M6099
|
Newark | Tvs Diode, 600W, 5V, Do-214Aa, Product Range:Transzorb Smbj Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:5V, Clamping Voltage Max:9.2V, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Diode Mounting:Surface Mountrohs Compliant: Yes |Vishay SMBJ5.0A-E3/52 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 871 |
|
$0.2880 / $0.4840 | Buy Now |
DISTI #
51AK9413
|
Newark | Tvs Diode, 5V, Unidir, Smb Rohs Compliant: Yes |Vishay SMBJ5.0A-E3/52 Min Qty: 750 Package Multiple: 1 Date Code: 1 Container: Reel | 10500 |
|
$0.1580 / $0.2290 | Buy Now |
DISTI #
05M4401
|
Newark | Tvs Diode, Unidir, 9.2V, Do-214Aa, Product Range:Transil Smbj Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:5V, Clamping Voltage Max:9.2V, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Qualification:- Rohs Compliant: Yes |Vishay SMBJ5.0A-E3/52 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 43280 |
|
$0.1130 | Buy Now |
DISTI #
SMBJ5.0A-E3/52
|
Avnet Americas | Diode TVS Single Uni-Dir 5V 600W 2-Pin SMB T/R - Tape and Reel (Alt: SMBJ5.0A-E3/52) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel | 497250 |
|
$0.1305 | Buy Now |
DISTI #
SMBJ5.0A-E3/52
|
Avnet Americas | Diode TVS Single Uni-Dir 5V 600W 2-Pin SMB T/R - Tape and Reel (Alt: SMBJ5.0A-E3/52) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0710 / $0.1050 | Buy Now |
DISTI #
89M6099
|
Avnet Americas | Diode TVS Single Uni-Dir 5V 600W 2-Pin SMB T/R - Product that comes on tape, but is not reeled (Alt: 89M6099) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Ammo Pack | 871 Partner Stock |
|
$0.2880 / $0.4840 | Buy Now |
DISTI #
625-SMBJ5.0A-E3
|
Mouser Electronics | ESD Suppressors / TVS Diodes 5.0V 1000W UniDir TransZorb 5% Tol RoHS: Compliant | 58595 |
|
$0.0700 / $0.4200 | Buy Now |
|
Future Electronics | SMBJ Series 600 W 5 V Uni Directional Surface Mount TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Reel | 388500Reel |
|
$0.0726 / $0.0869 | Buy Now |
|
Future Electronics | SMBJ Series 600 W 5 V Uni Directional Surface Mount TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Reel | 77250Reel |
|
$0.0726 / $0.0864 | Buy Now |
|
Future Electronics | SMBJ Series 600 W 5 V Uni Directional Surface Mount TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 4965Cut Tape/Mini-Reel |
|
$0.1740 / $0.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMBJ5.0A-E3/52
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMBJ5.0A-E3/52
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED | |
Breakdown Voltage-Max | 7.07 V | |
Breakdown Voltage-Min | 6.4 V | |
Breakdown Voltage-Nom | 6.74 V | |
Clamping Voltage-Max | 9.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 800 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SMBJ5.0A-E3/52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ5.0A-E3/52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ5.0AHM3/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMBJ5.0A-E3/52 vs SMBJ5.0AHM3/I |
SMBJ5.0A | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | MERITEK Electronics Corporation | SMBJ5.0A-E3/52 vs SMBJ5.0A |
SMBJ5.0A-M3/5B | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | SMBJ5.0A-E3/52 vs SMBJ5.0A-M3/5B |
MXLSMBJ5.0AE3 | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | SMBJ5.0A-E3/52 vs MXLSMBJ5.0AE3 |
SMBJ5.0A | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Jiangsu JieJie Microelectronics Co Ltd | SMBJ5.0A-E3/52 vs SMBJ5.0A |
SMBJ5.0A | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, | Semtech Corporation | SMBJ5.0A-E3/52 vs SMBJ5.0A |
SMBJ5.0AE3/TR13 | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | SMBJ5.0A-E3/52 vs SMBJ5.0AE3/TR13 |
SMBJ5.0A | Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-214AA, | ProTek Devices | SMBJ5.0A-E3/52 vs SMBJ5.0A |
SMBJ5.0A-13-F | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN | Diodes Incorporated | SMBJ5.0A-E3/52 vs SMBJ5.0A-13-F |
SMBJ5.0HR4G | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | SMBJ5.0A-E3/52 vs SMBJ5.0HR4G |