SMBJ5381BHE3-TP
Micro Commercial Components
Description: Zener Diode,

Overview of SMBJ5381BHE3-TP by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SMBJ5381BHE3-TP by Micro Commercial Components

Part # Manufacturer Description Stock Price Buy
DISTI # 353-SMBJ5381BHE3-TP-ND
DigiKey Interface Min Qty: 3000 Lead time: 22 Weeks Container: Bulk Temporarily Out of Stock
  • 3,000 $0.2440
$0.2440 Buy Now
DISTI # 833-SMBJ5381BHE3-TP
Mouser Electronics Zener Diodes 5W ZENERS SMB RoHS: Compliant 0
  • 1 $0.6000
  • 10 $0.5190
  • 100 $0.3600
  • 500 $0.3000
  • 1,000 $0.2610
  • 3,000 $0.2210
$0.2210 / $0.6000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks 0
  • 3,000 $0.2060
$0.2060 Buy Now

CAD Models for SMBJ5381BHE3-TP by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SMBJ5381BHE3-TP by Micro Commercial Components

SMBJ5381BHE3-TP
Micro Commercial Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Package Description
SMB , 2 PIN
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
MCC
Additional Feature
HIGH SURGE CURRENT CAPABILITY
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
190 Ω
Forward Voltage-Max (VF)
1.2 V
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Knee Impedance-Max
1250 Ω
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Reference Standard
AEC-Q101
Reference Voltage-Nom
130 V
Reverse Current-Max
0.0005 µA
Reverse Test Voltage
98.8 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Working Test Current
10 mA
Want to compare parts?
  1. SMBJ5381BHE3-TP
    Micro Commercial Components
    Zener Diode,
    VS

Alternate Parts for SMBJ5381BHE3-TP

This table gives cross-reference parts and alternative options found for SMBJ5381BHE3-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ5381BHE3-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMBJ5381BE3 Zener Diode, 130V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBJ5381BHE3-TP vs SMBJ5381BE3
SMBJ5381BTR Zener Diode, 130V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBJ5381BHE3-TP vs SMBJ5381BTR
MSPSMBJ5381BE3 Zener Diode, 130V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBJ5381BHE3-TP vs MSPSMBJ5381BE3
MQSMBJ5381BTR Zener Diode, 130V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBJ5381BHE3-TP vs MQSMBJ5381BTR
MXSMBJ5381BTR Zener Diode, 130V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBJ5381BHE3-TP vs MXSMBJ5381BTR
MXSMBJ5381BE3TR Zener Diode, 130V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBJ5381BHE3-TP vs MXSMBJ5381BE3TR
MXSMBJ5381BE3 Zener Diode, 130V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBJ5381BHE3-TP vs MXSMBJ5381BE3
MXSMBJ5381B Zener Diode, 130V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBJ5381BHE3-TP vs MXSMBJ5381B
MQSMBJ5381BE3TR Zener Diode, 130V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBJ5381BHE3-TP vs MQSMBJ5381BE3TR
SMBJ5381B-TP Zener Diode, 130V V(Z), 5%, 5W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Micro Commercial Components SMBJ5381BHE3-TP vs SMBJ5381B-TP
Part Number Description Manufacturer Compare
SMBG5381BTR Zener Diode, 130V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBJ5381BHE3-TP vs SMBG5381BTR
MQSMBG5381BE3TR Zener Diode, 130V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBJ5381BHE3-TP vs MQSMBG5381BE3TR
MXSMBG5381BE3TR Zener Diode, 130V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBJ5381BHE3-TP vs MXSMBG5381BE3TR
SMBG5381B Zener Diode, 130V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBJ5381BHE3-TP vs SMBG5381B
MXSMBG5381BTR Zener Diode, 130V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBJ5381BHE3-TP vs MXSMBG5381BTR
MQSMBJ5381BTR Zener Diode, 130V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBJ5381BHE3-TP vs MQSMBJ5381BTR
MQSMBG5381BE3 Zener Diode, 130V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBJ5381BHE3-TP vs MQSMBG5381BE3
MVSMBG5381BTR Zener Diode, 130V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBJ5381BHE3-TP vs MVSMBG5381BTR
MXSMBG5381BE3 Zener Diode, 130V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBJ5381BHE3-TP vs MXSMBG5381BE3
MQSMBG5381B Zener Diode, 130V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBJ5381BHE3-TP vs MQSMBG5381B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMBJ5381BHE3-TP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMBJ5381BHE3-TP by Micro Commercial Components

Select Manufacturer
Which Manufacturer of SMBJ5381BHE3-TP would you like to use for your alert(s)?
  • Please alert me when SMBJ5381BHE3-TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMBJ5381BHE3-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMBJ5381BHE3-TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMBJ5381BHE3-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMBJ5381BHE3-TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMBJ5381BHE3-TP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: