Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 0 | 3,000 | Reel |
|
View this part on Newark | 5,914 | 1 | TAPE & REEL CUT |
|
View this part on RS Components | 400 | 25 | Package |
|
View this part on RS Components | 14,475 | 25 | Reel |
|
View this part on NAC | 6,000 | 3,000 | Reel |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
216,356
SMBJ5V0A
Yes
Active
not_compliant
EAR99
8541.10.00.50
Taiwan Semiconductor
1.24
UL RECOGNIZED
7 V
6.4 V
SINGLE
SILICON
TRANS VOLTAGE SUPPRESSOR DIODE
DO-214AA
R-PDSO-C2
e3
1
600 W
1
2
150 °C
-55 °C
PLASTIC/EPOXY
RECTANGULAR
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFMBJ5.0 Diodes | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | Rectron Semiconductor | SMBJ5V0A vs TFMBJ5.0 |
SMBJ5.0-GT3 Diodes | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, LEAD FREE, PLASTIC, SMB, 2 PIN | Sensitron Semiconductors | SMBJ5V0A vs SMBJ5.0-GT3 |
SMBJ5.0A-W Diodes | Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | Rectron Semiconductor | SMBJ5V0A vs SMBJ5.0A-W |
SMBJ5.0AT-01L Diodes | Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, PLASTIC, SMB, 2 PIN | Lite-On Semiconductor Corporation | SMBJ5V0A vs SMBJ5.0AT-01L |
SMBJ5.0AT-01L-7 Diodes | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, SMB, 2 PIN | Diodes Incorporated | SMBJ5V0A vs SMBJ5.0AT-01L-7 |
1SMB5.0ATR13 Diodes | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, | Central Semiconductor Corp | SMBJ5V0A vs 1SMB5.0ATR13 |
SMBJ5V0A Diodes | 600 Watt Transient Voltage Suppressors, 3000-REEL | onsemi | SMBJ5V0A vs SMBJ5V0A |
SMBJ5.0A-GT3 Diodes | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, LEAD FREE, PLASTIC, SMB, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SMBJ5V0A vs SMBJ5.0A-GT3 |
SMBJ5.0-W Diodes | Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | Rectron Semiconductor | SMBJ5V0A vs SMBJ5.0-W |
SMBJ5.0-E3/2C Diodes | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Vishay Semiconductors | SMBJ5V0A vs SMBJ5.0-E3/2C |