Part Details for SMBJ70CT3 by Crydom Inc
Overview of SMBJ70CT3 by Crydom Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMBJ70CT3
SMBJ70CT3 CAD Models
SMBJ70CT3 Part Data Attributes
|
SMBJ70CT3
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
SMBJ70CT3
Crydom Inc
Trans Voltage Suppressor Diode, 600W, 70V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW INDUCTANCE | |
Breakdown Voltage-Max | 98.6 V | |
Breakdown Voltage-Min | 77.8 V | |
Breakdown Voltage-Nom | 88.2 V | |
Clamping Voltage-Max | 125 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 70 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMBJ70CT3
This table gives cross-reference parts and alternative options found for SMBJ70CT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ70CT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ70C | Surface Mount TVS Diode; Direction: Bidirectional; V(BR) Typ (V): 77.8V; PPK Max (W): 600W; Condition: 10×1000us; VRWM Max (V): 70V; VBR Min (V): 77.8V; VBR Max (V): 95.1V; IR Max (uA): 5uA; VC Max (V): 125V; Package: SMB | Galaxy Microelectronics | SMBJ70CT3 vs SMBJ70C |
SMBJ70C-E3/52 | Trans Voltage Suppressor Diode, 70V V(RWM), Bidirectional, | Vishay Intertechnologies | SMBJ70CT3 vs SMBJ70C-E3/52 |
SMBJ70CA | Trans Voltage Suppressor Diode, 600W, 70V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Jiangsu JieJie Microelectronics Co Ltd | SMBJ70CT3 vs SMBJ70CA |
SMBJ70C-E3/52 | Trans Voltage Suppressor Diode, 600W, 70V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Vishay Semiconductors | SMBJ70CT3 vs SMBJ70C-E3/52 |
SMBJ70CA | Trans Voltage Suppressor Diode, 70V V(RWM), Bidirectional | FCI Semiconductor | SMBJ70CT3 vs SMBJ70CA |
SMBJ70CHR5 | Trans Voltage Suppressor Diode, 600W, 70V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SMBJ70CT3 vs SMBJ70CHR5 |
SMBJ70C | Trans Voltage Suppressor Diode, 600W, 70V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | World Products Inc | SMBJ70CT3 vs SMBJ70C |
SMBJ70CAHE3-TP | Trans Voltage Suppressor Diode, 600W, 70V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Micro Commercial Components | SMBJ70CT3 vs SMBJ70CAHE3-TP |
SMBJ70C-T | Trans Voltage Suppressor Diode, 600W, 70V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Rectron Semiconductor | SMBJ70CT3 vs SMBJ70C-T |
SMBJ70CAHR4 | Trans Voltage Suppressor Diode, 600W, 70V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SMBJ70CT3 vs SMBJ70CAHR4 |