Part Details for SMBT3906L3-E6327 by Infineon Technologies AG
Overview of SMBT3906L3-E6327 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for SMBT3906L3-E6327
SMBT3906L3-E6327 CAD Models
SMBT3906L3-E6327 Part Data Attributes
|
SMBT3906L3-E6327
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SMBT3906L3-E6327
Infineon Technologies AG
Transistor
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.2 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | PNP | |
Surface Mount | YES | |
Transition Frequency-Nom (fT) | 250 MHz |