Part Details for SMBTA06UPN by Infineon Technologies AG
Overview of SMBTA06UPN by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBTA06UPN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TDSTD7724
|
Rutronik | NPN/PNP DUAL-TRAN.80V 0,5A SC74 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Stock DE - 6000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.1161 / $0.1377 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 8303 |
|
RFQ | |
|
Chip1Cloud | NPN/PNP Silicon AF Transistor Array | 2830 |
|
RFQ |
Part Details for SMBTA06UPN
SMBTA06UPN CAD Models
SMBTA06UPN Part Data Attributes:
|
SMBTA06UPN
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SMBTA06UPN
Infineon Technologies AG
Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 2-Element, NPN and PNP, Silicon, SC-74, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SC-74 | |
Package Description | SMALL OUTLINE, R-PDSO-G6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN AND PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for SMBTA06UPN
This table gives cross-reference parts and alternative options found for SMBTA06UPN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBTA06UPN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBTA06UPNE6433 | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 2-Element, NPN and PNP, Silicon, SC-74, 6 PIN | Infineon Technologies AG | SMBTA06UPN vs SMBTA06UPNE6433 |
SMBTA06UPNE6327 | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 2-Element, NPN and PNP, Silicon, ROHS COMPLIANT, SC-74, 6 PIN | Infineon Technologies AG | SMBTA06UPN vs SMBTA06UPNE6327 |