Part Details for SMCC-221J-31 by FASTRON GmBH
Overview of SMCC-221J-31 by FASTRON GmBH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for SMCC-221J-31
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-SMCC-221J-31
|
Mouser Electronics | RF Inductors - Leaded 220uH .02MHz RoHS: Compliant | 0 |
|
$0.2010 / $0.2300 | Order Now |
|
Onlinecomponents.com | Ferrite Core Leaded Inductor - Fixed Choke Coil - 220μH ±5% - Q: 70 - DCR: 3.30 - 250mA - Tape&Reel Radial RoHS: Compliant | 0 |
|
$0.1917 / $0.2267 | Buy Now |
|
NAC | Leaded Inductor - Fixed Choke Coil - Attributes: Inductance Value: 220?H, Tolerance: 5%, Q min: 70, DCR max: 3.30?, Rated DC Current: 250mA, Core Material: Ferrite, Packaging: Taped/Reel Radial, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$0.1824 / $0.2200 | Buy Now |
Part Details for SMCC-221J-31
SMCC-221J-31 CAD Models
SMCC-221J-31 Part Data Attributes
|
SMCC-221J-31
FASTRON GmBH
Buy Now
Datasheet
|
Compare Parts:
SMCC-221J-31
FASTRON GmBH
General Purpose Inductor, 220uH, 5%, 1 Element, Ferrite-Core, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FASTRON ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Construction | Tubular | |
Core Material | FERRITE | |
DC Resistance | 3.3 Ω | |
Inductance-Nom (L) | 220 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.6 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4 mm | |
Package Length | 9.5 mm | |
Package Style | Axial | |
Packing Method | TR, 12 Inch | |
Quality Factor-Min (at L-nom) | 70 | |
Rated Current-Max | 0.25 A | |
Reference Standard | UL | |
Self Resonance Frequency | 3.7 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 0.79 MHZ | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.02 MHz | |
Tolerance | 5% |