SMCJ15A-13-F
Description: Trans Voltage Suppressor Diode, 1500W, 15V V(RWM), Unidirectional, 1 Element, Silicon, GREEN, PLASTIC, SMC, 2 PIN

Overview of SMCJ15A-13-F by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SMCJ15A-13-F by Diodes Incorporated

Part # Manufacturer Description Stock Price Buy
DISTI # 29AK7849
Newark Tvs Diode, 1.5Kw, 15V, Unidir, Smc Rohs Compliant: Yes |Diodes Inc. SMCJ15A-13-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 2240
  • 1 $0.6450
  • 10 $0.5660
  • 25 $0.5430
  • 50 $0.5210
  • 100 $0.4980
$0.4980 / $0.6450 Buy Now
DISTI # SMCJ15A-FDICT-ND
DigiKey TVS DIODE 15VWM 24.4VC SMC Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 14635
In Stock
  • 1 $0.6800
  • 10 $0.5850
  • 100 $0.4053
  • 500 $0.3386
  • 1,000 $0.2882
  • 3,000 $0.2686
  • 6,000 $0.2479
  • 9,000 $0.2374
  • 15,000 $0.2298
$0.2298 / $0.6800 Buy Now
DISTI # SMCJ15A-13-F
Avnet Americas Diode TVS Single Uni-Dir 15V 1.5KW 2-Pin SMC T/R - Tape and Reel (Alt: SMCJ15A-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel 246000 Factory Stock
  • 3,000 $0.1612
$0.1612 Buy Now
DISTI # 621-SMCJ15A-13-F
Mouser Electronics ESD Protection Diodes / TVS Diodes 1500W 15.0V RoHS: Compliant 4645
  • 1 $0.6800
  • 10 $0.5850
  • 100 $0.4790
$0.4790 / $0.6800 Buy Now
Future Electronics SMCJ Series 15 V 1500 W SMT Uni-Directional Transient Voltage Suppressor - SMC RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel 3000
Reel
  • 3,000 $0.2400
  • 6,000 $0.2350
  • 9,000 $0.2350
  • 12,000 $0.2300
  • 15,000 $0.2250
$0.2250 / $0.2400 Buy Now
Future Electronics SMCJ Series 15 V 1500 W SMT Uni-Directional Transient Voltage Suppressor - SMC RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel 0
Reel
  • 3,000 $0.2400
  • 6,000 $0.2350
  • 9,000 $0.2350
  • 12,000 $0.2300
  • 15,000 $0.2250
$0.2250 / $0.2400 Buy Now
Bristol Electronics   Min Qty: 7 766
  • 7 $0.7500
  • 21 $0.3750
  • 135 $0.2250
  • 668 $0.1500
$0.1500 / $0.7500 Buy Now
Quest Components TVS 1500W 15V UNIDIRECT SMC 612
  • 1 $1.0000
  • 21 $0.3000
  • 168 $0.2000
$0.2000 / $1.0000 Buy Now
DISTI # SMCJ15A-13-F
Avnet Asia Diode TVS Single Uni-Dir 15V 1.5KW 2-Pin SMC T/R (Alt: SMCJ15A-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days 0
  • 3,000 $0.2003
  • 6,000 $0.1977
  • 9,000 $0.1952
  • 15,000 $0.1927
  • 30,000 $0.1880
  • 75,000 $0.1834
  • 150,000 $0.1791
$0.1791 / $0.2003 Buy Now
DISTI # SMCJ15A-13-F
Avnet Silica Diode TVS Single Uni-Dir 15V 1.5KW 2-Pin SMC T/R (Alt: SMCJ15A-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Silica - 9000
Buy Now
LCSC 61.5A 1.5kW 24.4V 16.7V 15V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS 2795
  • 5 $0.3047
  • 50 $0.2531
  • 150 $0.2310
  • 500 $0.2033
  • 3,000 $0.1910
  • 6,000 $0.1837
$0.1837 / $0.3047 Buy Now
New Advantage Corporation SMCJ Series 15 V 1500 W SMT Uni-Directional Transient Voltage Suppressor - SMC RoHS: Compliant Min Qty: 1 Package Multiple: 3000 6000
  • 3,000 $0.2386
  • 6,000 $0.2227
$0.2227 / $0.2386 Buy Now

CAD Models for SMCJ15A-13-F by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SMCJ15A-13-F by Diodes Incorporated

SMCJ15A-13-F
Diodes Incorporated
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIODES INC
Package Description
GREEN, PLASTIC, SMC, 2 PIN
Pin Count
2
Manufacturer Package Code
SMC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
Diodes Incorporated
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
18.5 V
Breakdown Voltage-Min
16.7 V
Breakdown Voltage-Nom
17.6 V
Clamping Voltage-Max
24.4 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
15 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. SMCJ15A-13-F
    Diodes Incorporated
    Trans Voltage Suppressor Diode, 1500W, 15V V(RWM), Unidirectional, 1 Element, Silicon, GREEN, PLASTIC, SMC, 2 PIN
    VS

Alternate Parts for SMCJ15A-13-F

This table gives cross-reference parts and alternative options found for SMCJ15A-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ15A-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMCJ15A.TB Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-214AB, Semtech Corporation SMCJ15A-13-F vs SMCJ15A.TB
SMCJ15A Trans Voltage Suppressor Diode, 1500W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ProTek Devices SMCJ15A-13-F vs SMCJ15A
SMCJ15A Trans Voltage Suppressor Diode, 1500W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, Semtech Corporation SMCJ15A-13-F vs SMCJ15A
SMCJ15A-7 Trans Voltage Suppressor Diode, 1500W, 15V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, SMC, 2 PIN Diodes Incorporated SMCJ15A-13-F vs SMCJ15A-7
SMCJ15A.TF Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-214AB, Semtech Corporation SMCJ15A-13-F vs SMCJ15A.TF
SMCJ15A Trans Voltage Suppressor Diode, 1500W, 15V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, SMC, 2 PIN Diodes Incorporated SMCJ15A-13-F vs SMCJ15A
SMCJ15A Trans Voltage Suppressor Diode, 1500W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Rectron Semiconductor SMCJ15A-13-F vs SMCJ15A
Part Number Description Manufacturer Compare
SMCJ15A.TF Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-214AB, Semtech Corporation SMCJ15A-13-F vs SMCJ15A.TF
SMCJ15A.TB Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-214AB, Semtech Corporation SMCJ15A-13-F vs SMCJ15A.TB
SMCJ15A Trans Voltage Suppressor Diode, 1500W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ProTek Devices SMCJ15A-13-F vs SMCJ15A
SMCJ15A Trans Voltage Suppressor Diode, 1500W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Rectron Semiconductor SMCJ15A-13-F vs SMCJ15A
SMCJ15A Trans Voltage Suppressor Diode, 1500W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, Semtech Corporation SMCJ15A-13-F vs SMCJ15A
SMCJ15A-7 Trans Voltage Suppressor Diode, 1500W, 15V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, SMC, 2 PIN Diodes Incorporated SMCJ15A-13-F vs SMCJ15A-7

Related Parts for SMCJ15A-13-F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMCJ15A-13-F by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMCJ15A-13-F by Diodes Incorporated

Select Manufacturer
Which Manufacturer of SMCJ15A-13-F would you like to use for your alert(s)?
  • Please alert me when SMCJ15A-13-F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMCJ15A-13-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMCJ15A-13-F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMCJ15A-13-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMCJ15A-13-F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMCJ15A-13-F by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: