There are no models available for this part yet.
Overview of SMCJ15A-HRAT7 by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SMCJ15A-HRAT7 by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94W9427
|
Newark | Tvs 1.5Kw 15V 5%uni Do-214Ab Tr7 Rohs/ Tr |Littelfuse SMCJ15A-HRAT7 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$11.9000 / $12.5000 | Buy Now | |
DISTI #
SMCJ15A-HRAT7-ND
|
DigiKey | TVS DIODE 15VWM 24.4VC DO214AB Min Qty: 500 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.0560 | Buy Now | |
DISTI #
576-SMCJ15A-HRAT7
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1.5kW 15V Hi Rel 5% Uni-Directional RoHS: Compliant | 0 |
|
$13.0500 | Order Now | |
DISTI #
SMCJ15A-HRAT7
|
TTI | ESD Protection Diodes / TVS Diodes 1.5kW 15V Hi Rel 5% Uni-Directional RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$13.0500 | Buy Now | |
DISTI #
C1S425200914076
|
Chip1Stop | TVS 1.5KW 15V 5%UNI DO-214AB TR7 RoHS RoHS: Compliant pbFree: No | 158 |
|
$10.9000 | Buy Now | |
DISTI #
C1S425200864513
|
Chip1Stop | Diode TVS Single Uni-Dir 15V 1.5KW 2-Pin SMC T/R RoHS: Compliant pbFree: No | 2 |
|
$8.6230 | Buy Now | |
Ozdisan Elektronik | DIODE TVS 1500W 15V DO214AB (SMC) SMT T&R | 0 |
|
$23.2209 / $24.8464 | RFQ |
CAD Models for SMCJ15A-HRAT7 by Littelfuse Inc
Part Data Attributes for SMCJ15A-HRAT7 by Littelfuse Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Samacsys Manufacturer
|
LITTELFUSE
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY; HIGH RELIABILITY
|
Breakdown Voltage-Max
|
18.5 V
|
Breakdown Voltage-Min
|
16.7 V
|
Breakdown Voltage-Nom
|
17.6 V
|
Clamping Voltage-Max
|
24.4 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
Forward Voltage-Max (VF)
|
3.5 V
|
JEDEC-95 Code
|
DO-214AB
|
JESD-30 Code
|
R-PDSO-C2
|
Non-rep Peak Rev Power Dis-Max
|
1500 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
6.5 W
|
Reference Standard
|
MIL-PRF-19500; MIL-STD-750; UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
15 V
|
Reverse Current-Max
|
1 µA
|
Reverse Test Voltage
|
15 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for SMCJ15A-HRAT7
This table gives cross-reference parts and alternative options found for SMCJ15A-HRAT7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ15A-HRAT7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ15AHR | Trans Voltage Suppressor Diode | Digitron Semiconductors | SMCJ15A-HRAT7 vs SMCJ15AHR |
SMCJ15A-HR | Trans Voltage Suppressor Diode, 1500W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Littelfuse Inc | SMCJ15A-HRAT7 vs SMCJ15A-HR |
SMCJ15APBF | Trans Voltage Suppressor Diode | Digitron Semiconductors | SMCJ15A-HRAT7 vs SMCJ15APBF |
SMCJ16 | Trans Voltage Suppressor Diode, 1500W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | Littelfuse Inc | SMCJ15A-HRAT7 vs SMCJ16 |
SMCJ15A | Trans Voltage Suppressor Diode, 15V V(RWM), Unidirectional, | Vishay Intertechnologies | SMCJ15A-HRAT7 vs SMCJ15A |
SMCJ16A-HRA | Trans Voltage Suppressor Diode | Littelfuse Inc | SMCJ15A-HRAT7 vs SMCJ16A-HRA |
1SMC15AT3G | Trans Voltage Suppressor Diode, 1500W, 15V V(RWM), Unidirectional, 1 Element, Silicon, SMC, 2 PIN | Littelfuse Inc | SMCJ15A-HRAT7 vs 1SMC15AT3G |
SMCJ16A | Trans Voltage Suppressor Diode, 1500W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN | Littelfuse Inc | SMCJ15A-HRAT7 vs SMCJ16A |
SMCJ16A-HR | Trans Voltage Suppressor Diode, 1500W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Littelfuse Inc | SMCJ15A-HRAT7 vs SMCJ16A-HR |
SMCJ15-E3 | Trans Voltage Suppressor Diode, 15V V(RWM), Unidirectional, | Vishay Intertechnologies | SMCJ15A-HRAT7 vs SMCJ15-E3 |