Part Details for SMCJ170CA by Littelfuse Inc
Results Overview of SMCJ170CA by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMCJ170CA Information
SMCJ170CA by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMCJ170CA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AK5698
|
Newark | Tvs Diode, 1.5Kw, Bidir, Do-214Ab, Product Range:Smcj Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:170V, Clamping Voltage Max:275V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Minimum Breakdown Voltage:189V Rohs Compliant: Yes |Littelfuse SMCJ170CA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1265 |
|
$0.2120 | Buy Now |
|
DISTI #
71J2159
|
Newark | Transient Suppressor Diode, single, bidirectional,170V V(Rwm),do-214Ab/Smc Rohs Compliant: Yes |Littelfuse SMCJ170CA RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2980 / $0.3090 | Buy Now |
|
DISTI #
75743284
|
RS | TVS 1.5KW 170V 5%BI DO-214AB TR13 RoHS Min Qty: 3000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3220 / $0.3500 | RFQ |
|
|
Bristol Electronics | Min Qty: 7 | 158 |
|
$0.2250 / $0.7500 | Buy Now |
|
DISTI #
SMCJ170CA-LF
|
TME | Diode: TVS, 1.5kW, 199V, 5.5A, bidirectional, ±5%, DO214AB, SMCJ Min Qty: 1 | 0 |
|
$0.2800 / $0.4600 | RFQ |
|
DISTI #
SMCJ170CA
|
IBS Electronics | DIODE TVS SINGLE BI-DIR 170V 1.5KW 2-PIN DO-214AB Min Qty: 3000 Package Multiple: 1 | 0 |
|
$0.2590 / $0.2688 | Buy Now |
|
|
LCSC | 5.5A10/1000us 1.5kW10/1000us 275V 209V Bidirectional 170V DO-214AB TVS Diodes RoHS | 19 |
|
$0.2320 / $0.4238 | Buy Now |
|
DISTI #
SMCJ170CA
|
Maritex | ESD protection diodes / TVS diodes, LITTELFUSE, SMCJ170CA, 275 V, 5.5 A, 170 V, 189 V - 209 V Min Qty: 1 Package Multiple: 1 | 5000 |
|
$0.2440 / $0.5410 | Buy Now |
US Tariff Estimator: SMCJ170CA by Littelfuse Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SMCJ170CA
SMCJ170CA CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SMCJ170CA Part Data Attributes
|
|
SMCJ170CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMCJ170CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 1500W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DO-214AB | |
| Pin Count | 2 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 |
Alternate Parts for SMCJ170CA
This table gives cross-reference parts and alternative options found for SMCJ170CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ170CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SMCJ170CAP5 | Fairchild Semiconductor Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | SMCJ170CA vs SMCJ170CAP5 |
| SMCJ170CA | Formosa Microsemi Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 1500W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC-F, 2 PIN | SMCJ170CA vs SMCJ170CA |
| SMCJ170CA-T | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, | SMCJ170CA vs SMCJ170CA-T |
| SMCJ170CHE3/57T | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 1500W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | SMCJ170CA vs SMCJ170CHE3/57T |
| SMCJ170C-T | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, | SMCJ170CA vs SMCJ170C-T |
| SMCJ170C | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SMCJ170CA vs SMCJ170C |
| SMCJ170CA | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 1500W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | SMCJ170CA vs SMCJ170CA |
| SMCJ170CA-E3/9AT | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 1500W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN | SMCJ170CA vs SMCJ170CA-E3/9AT |
| SMCJ170CA | General Instrument Corp | Check for Price | Trans Voltage Suppressor Diode, 1500W, 170V V(RWM), Bidirectional, 1 Element, Silicon, | SMCJ170CA vs SMCJ170CA |
SMCJ170CA Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for the SMCJ170CA can be found in the Littelfuse application note AN9313, which provides guidelines for surface mount assembly of TVS diodes.
-
To ensure proper soldering, follow the recommended soldering profile and guidelines outlined in the Littelfuse application note AN9313. Additionally, use a soldering iron with a temperature range of 250°C to 260°C, and avoid applying excessive force or pressure during the soldering process.
-
The SMCJ170CA has an operating temperature range of -55°C to 150°C, as specified in the datasheet. However, it's essential to note that the device's performance and reliability may degrade if operated at extreme temperatures for extended periods.
-
While the SMCJ170CA is a high-quality TVS diode, it may not meet the specific requirements for high-reliability or aerospace applications. For such applications, it's recommended to consult with Littelfuse or a qualified representative to determine the suitability of the device and obtain any necessary certifications or qualifications.
-
To prevent damage or degradation, handle the SMCJ170CA by the body, avoiding touching the leads or electrical contacts. Store the devices in their original packaging or in a dry, cool place, away from direct sunlight and moisture. Avoid exposing the devices to extreme temperatures, humidity, or physical stress.