Part Details for SMCJ24A by Littelfuse Inc
Results Overview of SMCJ24A by Littelfuse Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMCJ24A Information
SMCJ24A by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMCJ24A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
64AH8669
|
Newark | Tvs Diode, 1.5Kw, 24V, Unidir, Do-214Ab, Product Range:Smcj Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:24V, Clamping Voltage Vc Max:38.9V, Diode Case Style:Do-214Ab, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Littelfuse SMCJ24A RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 3000 |
|
$0.2260 | Buy Now |
|
DISTI #
71J2173
|
Newark | Tvs Diode, 1.5Kw, 24V, Do-214Ab, Product Range:Smcj Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:24V, Clamping Voltage Max:38.9V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Minimum Breakdown Voltage:26.7V Rohs Compliant: Yes |Littelfuse SMCJ24A RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2630 | Buy Now |
|
DISTI #
SMCJ24A-LF
|
TME | Diode: TVS, 1.5kW, 28.1V, 38.6A, unidirectional, ±5%, DO214AB, SMCJ Min Qty: 1 | 1130 |
|
$0.1500 / $0.4400 | Buy Now |
|
|
ComSIT USA | AVAILABLE EU | 2171 |
|
RFQ | |
|
DISTI #
DTRL10318
|
Rutronik | TVS-DIODE UNI 1,5KW 28V SMC RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Stock DE - 9030 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.1482 / $0.1759 | Buy Now |
|
|
Chip Stock | SMCJSeries38.9V1.5kWSurfaceMountUni-DirectionalTVSDiode-DO-214AB | 16335 |
|
RFQ | |
|
|
Chip-Germany GmbH | 3000 |
|
RFQ | ||
|
|
Component Electronics, Inc | SMT TAPE | 22 |
|
$0.3000 / $0.4600 | Buy Now |
|
DISTI #
SMCJ24A
|
Maritex | ESD protection diodes / TVS diodes, LITTELFUSE, SMCJ24A, 38.9 V, 38.6 A, 24 V, 26.7 V - 30.7 V Min Qty: 1 Package Multiple: 1 | 6000 |
|
$0.1300 / $0.3880 | Buy Now |
|
|
New Advantage Corporation | SMCJ Series 38.9 V 1.5 kW Surface Mount Uni-Directional TVS Diode - DO-214AB RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 111000 |
|
$0.2000 / $0.2167 | Buy Now |