Datasheets
SMCJ26CA-T500 by: ProTek Devices

Trans Voltage Suppressor Diode, 1500W, 26V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB,

Part Details for: SMCJ26CA-T500 by ProTek Devices

Overview of: SMCJ26CA-T500 by ProTek Devices

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for: SMCJ26CA-T500

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

SMCJ26CA-T500 ProTek Devices

Buy Now Datasheet

Compare Parts:

SMCJ26CA-T500 ProTek Devices Trans Voltage Suppressor Diode, 1500W, 26V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB,

Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PROTEK DEVICES
Package Description R-PDSO-C2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Date Of Intro 2016-08-08
Additional Feature EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED
Breakdown Voltage-Max 31.9 V
Breakdown Voltage-Min 28.9 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 270
Polarity BIDIRECTIONAL
Power Dissipation-Max 6.5 W
Reference Standard IEC-61000-4-2, 4-4, 4-5
Rep Pk Reverse Voltage-Max 26 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish Tin (Sn)
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Alternate Parts for: SMCJ26CA-T500

This table gives cross-reference parts and alternative options found for SMCJ26CA-T500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ26CA-T500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1.5SMC30CAHE3/57T Diodes DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor Vishay Semiconductors SMCJ26CA-T500 vs 1.5SMC30CAHE3/57T
1.5SMC30CABK Diodes Trans Voltage Suppressor Diode, 1500W, 25.6V V(RWM), Bidirectional, 1 Element, Silicon, Central Semiconductor Corp SMCJ26CA-T500 vs 1.5SMC30CABK
1.5SMC30CAHM3/I Diodes Trans Voltage Suppressor Diode, Vishay Intertechnologies SMCJ26CA-T500 vs 1.5SMC30CAHM3/I
1.5SMC30CAHE3/9AT Diodes DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor Vishay Semiconductors SMCJ26CA-T500 vs 1.5SMC30CAHE3/9AT
Part Number Description Manufacturer Compare
1.5SMC36CAHM3/I Diodes Trans Voltage Suppressor Diode, Vishay Intertechnologies SMCJ26CA-T500 vs 1.5SMC36CAHM3/I
1.5SMC30CAR6G Diodes 1500W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN Taiwan Semiconductor Manufacturing Company Limited SMCJ26CA-T500 vs 1.5SMC30CAR6G
1.5SMC36CABK Diodes Trans Voltage Suppressor Diode, 1500W, 30.8V V(RWM), Bidirectional, 1 Element, Silicon, Central Semiconductor Corp SMCJ26CA-T500 vs 1.5SMC36CABK
SM15T22CA-E3 Diodes DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, PLASTIC, SMCJ, 2 PIN, Transient Suppressor Vishay Semiconductors SMCJ26CA-T500 vs SM15T22CA-E3
SMCG30CA-M3/57T Diodes DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-215AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN, Transient Suppressor Vishay Semiconductors SMCJ26CA-T500 vs SMCG30CA-M3/57T
1.5SMC30CAR7 Diodes 1500W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN Taiwan Semiconductor Manufacturing Company Limited SMCJ26CA-T500 vs 1.5SMC30CAR7

Update Alert Settings for: SMCJ26CA-T500 by ProTek Devices

  • Please alert me when SMCJ26CA-T500 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SMCJ26CA-T500 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMCJ26CA-T500 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SMCJ26CA-T500 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMCJ26CA-T500.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMCJ26CA-T500 by ProTek Devices

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: